GST40A09-P1J

MEAN WELL
709-GST40A09-P1J
GST40A09-P1J

制造商:

说明:
桌面式AC适配器 40W 9V 4.45A Level VI 2.1x5.5plug

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
MEAN WELL
产品种类: 桌面式AC适配器
RoHS:  
Required
Universal
90 VAC to 264 VAC, 127 VDC to 370 VDC
1 Output
40 W
9 VDC
4.45 A
Industrial
Barrel Connector
2.1 mm Barrel Plug (2.1x5.5)
1 m
Level VI
GST40A
商标: MEAN WELL
中心脚长度: 11.5 mm
合规: PSE
负载调节: Regulated
安装风格: Desktop
封装: Bulk
产品类型: Desktop AC Adapters
工厂包装数量: 40
子类别: AC-DC Power Supply
单位重量: 280 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

VI级电源适配器

MEAN WELL提供各种满足EISA 2007/DoE VI级规定的VI级电源适配器。提供各种适用于商用和医用设备的桌面式、可互换和壁装式产品。

GSTx0A AC-DC Reliable Green Power Adapters

MEAN WELL GSTx0A AC-DC Reliable Green Power Adapters are highly reliable desktop-style single-output green adapters. The GST60A and GST40A devices are designed with low no-load power consumption (less than 0.075W) and average operating efficiencies of up to 92%. The GSTx0A are able to better fulfill energy savings and carbon reduction either in either no-load or operating mode. With level VI energy efficiency, these class I power units (with FG) also feature an IEC320-C14 AC inlet with an input range from 90VAC to 264VAC. These characteristics make the adapters an ideal replacement to MEAN WELL's GS40/60 series. The GSTx0A AC-DC Reliable Green Power Adapters are ideal for use in various markets including eco, household, automation, industrial, security, network, and telecom.

GST电源适配器

MEAN WELL GST系列18W至280W绿色适配器符合最新的能效法规(EISA 2007/DoE VI级)。这些器件的空载功耗和工作效率显著优于旧款GS(V级)系列。GST系列可以有效地实现节能和碳减排。

供货情况

库存:
0

您可以延期订购此产品。

在途量:
40
预期 2026/10/5
生产周期:
25
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥143.1032 ¥143.10
¥136.4814 ¥682.41
¥129.8596 ¥1,298.60
¥126.56 ¥2,531.20