HD8005FNL

Pulse Electronics
673-HD8005FNL
HD8005FNL

制造商:

说明:
音频变压器/信号变压器 HDBase-T SMD PoE+ 180uH 1-Port

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Pulse
产品种类: 音频变压器/信号变压器
RoHS:  
LAN Transformers
Module
SMD/SMT
1 MHz to 500 MHz
100 uH
1.5 kV
0 C
+ 70 C
Single
15 mm
13.7 mm
5.72 mm
Tube
商标: Pulse Electronics
最大直流电流: 1 A
功率额定值: 100 W
产品类型: Audio & Signal Transformers
屏蔽: Unshielded
工厂包装数量: 35
子类别: Transformers
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8504319000
USHTS:
8504312000
JPHTS:
850431000
TARIC:
8504318090
BRHTS:
85043100
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

HDBaseT Transformers

Pulse Electronics HDBaseT Transformers improve picture quality and power isolation while supporting Power over HDBaseT (PoH). The HD8004FNL (60W) and HD8005FNL (100W) components measure 72mm x 14.99mm x 5.72mm in a 24-pin SMT package. The HD8004FNL and HD8005FNL transformers are designed to provide common-mode noise reduction for improved EMI performance and isolation for power over HDBaseT (PoH) applications. The HDBaseT technology enables the 5Play™ feature set for ultra-high-definition 4K video, audio, 100BaseT Ethernet, various control signals, and up to 100W of power.

PoE/PoE+/4P Solutions

Pulse Electronics PoE/PoE+/4P Solutions include LAN discrete magnetics and integrated connector modules (ICMs) designed and manufactured to comply with IEEE802.3 and ANSI X3.263 standards. The products support 100BASE-TX, 1000BASE-T, 2.5GBASE-T, 5GBASE-T, and 10GBASE-T data rates and meet IEEE 802.3 specifications for PoE/PoE+/4P PoE applications. Pulse connector modules with integrated magnetics are available with or without LEDs. Applications include switches, routers, base stations, access points, IPTV, industrial networking equipment, gateways, and security cameras. 

HDBaseT变压器和连接器模块

Pulse Electronics HDBaseT连接器模块和140W变压器模块可降低共模噪声,从而提高EMI性能,并支持HDBaseT供电 (PoH) 应用。Pulse HDBaseT技术实现了5Play功能集,其中包括可在单根100米CAT5e/6电缆上实现超高清4K视频、音频、100BASE-TX以太网、各种控制信号以及单高达100W的功率。                        

库存量: 315

库存:
315 可立即发货
生产周期:
6 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥76.9304 ¥76.93
¥71.0544 ¥710.54
¥69.2351 ¥1,730.88
¥65.9242 ¥2,307.35
¥58.8165 ¥6,175.73
¥54.2626 ¥15,193.53