HEP-600-30

MEAN WELL
709-HEP600-30
HEP-600-30

制造商:

说明:
电源 - 机箱安装 600W 30V 20A Power Supply W/PFC

产品属性 属性值 选择属性
MEAN WELL
产品种类: 电源 - 机箱安装
RoHS:  
600 W
90 VAC to 264 VAC, 128 VDC to 370 VDC
1 Output
30 VDC
20 A
Enclosed
3.75 kVAC
95.5 %
Industrial
280 mm
144 mm
48.5 mm
HEP-600
商标: MEAN WELL
合规: IEC 60950-1; IEC/EN/UL 62368-1; IS 13252; TP TC004
输入频率: 47 Hz to 63 Hz
IP 等级: IP65
负载调节: Yes, Regulated
最大工作温度: + 70 C
最小工作温度: - 40 C
安装风格: Chassis Mount
开放式框架/封闭式: Enclosed
产品: AC-DC Power Supplies
产品类型: Switching Power Supplies
工厂包装数量: 4
子类别: Power Supplies
单位重量: 4 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

HDP65和MDP65 65W AC-DC电源

Bel Power Solutions HDP65和MDP65 65W AC-DC电源采用开放式框架结构,通用输入电压范围为90VAC至264VAC,工作温度范围宽至-20°C至+70°C。该系列对流冷却电源采用GaN功率技术设计,可提供高达17.20W/in3的功率密度和高达92%的效率。Bel Power Solutions HDP65和MDP65 AC-DC电源提供高达 65W输出功率,符合RoHS标准,并获得Nemko和UL安全批准。HDP65系列符合IEC62368 62368标准,是工业应用的理想选择。MDP65系列符合IEC 60601安全标准和2 x MOPP标准,使其成为医疗应用的理想选择,包括BF型应用。

充电器和逆变器

MEAN WELL充电器和逆变器涵盖额定功率为30W至3200W的产品,可相互用于各种系统。充电器为电池充电提供交流/直流电源,而逆变器转换器则从电池向交流设备供应交流电。MEAN WELL充电器和逆变器适合用于绿色能量存储、电源备份、充电设备和其他相关设备。

HEP-600 Harsh Environment Power Supplies & Charger

MEAN WELL HEP-600 Harsh Environment Power Supplies and Battery Charger are AC/DC devices providing up to 600W with up to 96% efficiency. Housed in an aluminum case filled with heat-conducted silicone, the HEP-600 devices can withstand and perform reliably in applications subjected to high temperature, high humidity, dust, and vibration. The fanless HEP-600 devices from MEAN WELL are available in nine output voltage models that operate within a -40°C to +70°C ambient temperature range with free air convection cooling. These power supplies and battery charger are ideal for use in automation, industrial, security, network, and telecom markets.

库存量: 54

库存:
54 可立即发货
生产周期:
16 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥2,004.1228 ¥2,004.12
¥1,831.3345 ¥7,325.34
¥1,778.394 ¥35,567.88