HEP-600C-24

MEAN WELL
709-HEP600C-24
HEP-600C-24

制造商:

说明:
电池充电器 23-30.2V 10.5-21A 600W Battery Charger

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
MEAN WELL
产品种类: 电池充电器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Sealed Lead Acid
24 V
21 A
商标: MEAN WELL
产品类型: Battery Chargers
系列: HEP-600C
工厂包装数量: 4
子类别: Battery
单位重量: 4 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504401990
CAHTS:
8504409031
USHTS:
8504409550
JPHTS:
850440011
TARIC:
8504408390
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

充电器和逆变器

MEAN WELL充电器和逆变器涵盖额定功率为30W至3200W的产品,可相互用于各种系统。充电器为电池充电提供交流/直流电源,而逆变器转换器则从电池向交流设备供应交流电。MEAN WELL充电器和逆变器适合用于绿色能量存储、电源备份、充电设备和其他相关设备。

HEP-600 Harsh Environment Power Supplies & Charger

MEAN WELL HEP-600 Harsh Environment Power Supplies and Battery Charger are AC/DC devices providing up to 600W with up to 96% efficiency. Housed in an aluminum case filled with heat-conducted silicone, the HEP-600 devices can withstand and perform reliably in applications subjected to high temperature, high humidity, dust, and vibration. The fanless HEP-600 devices from MEAN WELL are available in nine output voltage models that operate within a -40°C to +70°C ambient temperature range with free air convection cooling. These power supplies and battery charger are ideal for use in automation, industrial, security, network, and telecom markets.

供货情况

库存: