HP-L-0170-103-1%-RH

Spectra Symbol
744-HPL01701031%RH
HP-L-0170-103-1%-RH

制造商:

说明:
板机接口移动感应器和位置传感器 HotPot Linear Potentiometer by Spectra Symbol 170mm variant RH - Female Plain Housing connector +/-1% linearity

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Spectra Symbol
产品种类: 板机接口移动感应器和位置传感器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Linear Position Sensors
Analog - Voltage
+ 85 C
- 40 C
PCB Mount
Linear Position
Resistive
商标: Spectra Symbol
产品类型: Board Mount Motion & Position Sensors
系列: HotPot
工厂包装数量: 100
子类别: Sensors
商标名: HotPot
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8534000095
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Linear Position Sensor Potentiometers

Spectra Symbol Linear Position Sensor Potentiometers consist of SoftPot, ThinPot, HotPot, and MagenetoPot potentiometers. These potentiometers come with the IP64 debris-proof, splash-proof, and IP65 dustproof, waterproof (intense spray) ratings.

HotPot Potentiometers

Spectra Symbol HotPot Potentiometers are linear position sensors for high temperatures and environments. These sensors feature high lifecycle, high-temperature capability, 3M Pressure Sensitive Adhesive (PSA), and are made from fiberglass substrate. The HotPot potentiometers deliver 10kΩ standard resistance, 5kΩ to 100kΩ custom resistance range, -40°C to 85°C operating temperature range, and >10 million lifecycles. These potentiometers are ideal for industrial, military, and automotive applications.

供货情况

库存: