HRP-75-24

MEAN WELL
709-HRP75-24
HRP-75-24

制造商:

说明:
电源 - 机箱安装 76.8W 24V 3.2A W/PFC Function

库存量: 64

库存:
64 可立即发货
生产周期:
14 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥320.9426 ¥320.94
¥305.2243 ¥1,526.12
¥291.992 ¥2,919.92
¥283.7204 ¥5,674.41

产品属性 属性值 选择属性
MEAN WELL
产品种类: 电源 - 机箱安装
RoHS:  
77 W
85 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
24 VDC
3.2 A
Enclosed
Industrial
129 mm (5.079 in)
98 mm (3.858 in)
38 mm (1.496 in)
HRP-75
商标: MEAN WELL
合规: EN60950-1, UL60950-1
安装风格: Chassis
开放式框架/封闭式: Enclosed
产品: Switching Supplies
产品类型: Switching Power Supplies
工厂包装数量: 30
子类别: Power Supplies
零件号别名: LMF75-20B24
单位重量: 471.744 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

HRP-75 Series Miniature Power Supplies

MEAN WELL HRP-75 Series Miniature Power Supplies are 75W and designed for fitting a 1U low profile (38mm) rack chassis. Featuring low no-load (<0.5W) power consumption, high operating efficiency, and miniaturization, the MEAN WELL HRP-75 series is a single output, energy-saving, high reliability, AC/DC, enclosed type power supply with PFC function (PF>0.9). MEAN WELL HRP-75 Series Miniature Power Supplies can withstand a 300VAC surge for 5 seconds and features universal AC input of 85VAC to 264VAC.

HRP单输出电源

MEAN WELL HRP单输出电源具有内置有源PFC功能和通用交流输入/全范围。这些电源效率高,可通过自由空气对流冷却。HRP电源具有内置远程感测功能、恒流限制电路和冷却风扇开/关控制。这些电源能够承受持续5秒的300VAC浪涌输入。HRP电源提供短路保护、过载保护和过热保护。