ICF30L45F15B2IO

Carlo Gavazzi
225-ICF30L45F15B2IO
ICF30L45F15B2IO

制造商:

说明:
工业接近传感器 IND PROX METAL M30 IO-LINK CBL

Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
Carlo Gavazzi
产品种类: 工业接近传感器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Inductive
15 mm
PNP-NO
Cable Mount
Cable
2 m
10 VDC
30 VDC
ICF
商标: Carlo Gavazzi
外壳材料: Stainless Steel
IP 等级: IP67, IP68, IP69K
最大频率: 150 Hz
最大工作温度: + 85 C
最小工作温度: - 40 C
产品类型: Proximity Sensor
工厂包装数量: 1
子类别: Sensors
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99

ICF Full-Metal Inductive Proximity Sensors

Carlo Gavazzi ICF Full-Metal Inductive Proximity Sensors with an IO-Link come in M12, M18, or M30 housing sizes and feature flush or non-flush mounting designs. These sensors feature long sensing ranges that allow for safer operation so that the moving target can be positioned farther away from the sensor. High-visibility LEDs enable status checks, and the visual adjustment indicator helps ensure the target's safe detection during the installation on the machine. ICF proximity sensors can withstand pressure on the sensing face and are impact-, vibration-, and shock-resistant. Carlo Gavazzi ICF Proximity Sensors are suitable for machine tools, mobile equipment, and metalworking applications.