JWL21BAA-A

NKK Switches
633-JWL21
JWL21BAA-A

制造商:

说明:
翘板开关 DPST ON-OFF

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
NKK Switches
产品种类: 翘板开关
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
REACH - SVHC:
Rocker Switches
Non-Illuminated
DPST
ON - OFF
16 A
125 VAC
72 VDC
Quick Connect Terminal
Concave
Black
Panel Mount, Snap-In
Epoxy
Silver
致动器样式: Rocker
商标: NKK Switches
最大工作温度: + 75 C
最小工作温度: - 25 C
产品类型: Rocker Switches
系列: JW
工厂包装数量: 1
子类别: Switches
单位重量: 18.734 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

JWLW Series Molded Rocker Switches

NKK JWLW Molded Rocker Switches with TV-8 rating have sealed panels and are designed to handle large inrush current, with high electrical capacity of 16A at 125/250VAC. JWLW switch models are certified for TV-8 rating and meet IP67 of IEC60529 standards. Other features of NKK's JWLW series molded Rocker Switches are exterior seal of acrylonitrile butadiene rubber covering a flat flange, black or red switch caps, black housing, solder lug/quick connect terminals at .187"(4.75mm), double pole single throw (DPST) and double pole double throw (DPDT) switch dimensions, unique construction to break light contact welds, increased electrical life with specially designed plate to minimize contact bounce, interior cover for dust resistance, molded terminals and sealed epoxy to lock out dust and other contaminants, and housing and case made of heat-resistant resin that meet the UL94V-0 standard. JWLW Series Rocker Switches were designed for use as "Power On" devices in equipment where a high tungsten inrush current is anticipated.

供货情况

库存: