KSTW004A2B41Z

OmniOn Power
894-KSTW004A2B41Z
KSTW004A2B41Z

制造商:

说明:
DC/DC转换器 - 通孔型 36-75Vin 12Vout 4.2A 50W Neg Logic TH

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 242

库存:
242 可立即发货
生产周期:
18 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥234.6671 ¥234.67
¥225.7288 ¥1,128.64
¥222.0111 ¥2,220.11
¥217.3781 ¥5,434.45
¥217.0504 ¥10,852.52
¥208.4398 ¥15,632.99
¥205.0498 ¥61,514.94

产品属性 属性值 选择属性
OmniOn Power
产品种类: DC/DC转换器 - 通孔型
RoHS:  
Isolated
1 Output
50 W
48 V
36 V
75 V
12 V
4.2 A
2.25 kV
1/16 Brick
33 mm (1.299 in)
22.86 mm (0.9 in)
9.4 mm (0.37 in)
Industrial
KSTW
商标: OmniOn Power
输入电压: 36 V to 75 V
最大工作温度: + 85 C
最小工作温度: - 40 C
湿度敏感性: Yes
安装风格: Through Hole
产品: Isolated
产品类型: Isolated DC-DC Converters
工厂包装数量: 75
子类别: DC-DC Converters
零件号别名: 150030462
单位重量: 13 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8504401400
CAHTS:
8504403000
USHTS:
8504406001
JPHTS:
850440011
KRHTS:
8504409099
TARIC:
8504409590
MXHTS:
8504401400
ECCN:
EAR99

Barracuda™ Isolated DC-DC Converter

OmniOn Power™ Barracuda™ Series DC-DC Converters are designed for applications where available system voltage is between 36V to 75V and where an isolated conversion stage to a regulated 12V output is required. The 12V output can be used to power fans, hard-drives, and downstream point-of-load converters. These bus converters are available in standards-based sixteenth-brick, eighth-brick, and quarter-brick DOSA footprints. OmniOn Power Embedded Power Barracuda™ Series incorporates digital control, synchronous rectification technology, and innovative packaging techniques to achieve efficiency reaching 96% peak at 12VDC, eliminating the need for heat sinks in many applications.