L128-GRN1003500000

Lumileds
997-L128GRN10350
L128-GRN1003500000

制造商:

说明:
单色LED 2835 Mid-Power Color Green 520-540nm

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Lumileds
产品种类: 单色LED
RoHS:  
Green LEDs
SMD/SMT
SMD-2
540 nm
47 lm
120 mA
3.15 V
360 mW
Green
2.95 mm x 2.48 mm
Rectangular with Sidecut
Clear
LUXEON 2835 Color Line
Reel
Cut Tape
MouseReel
商标: Lumileds
配置: Single
高度: 0.7 mm
照明颜色: Green
长度: 2.8 mm
最大工作温度: + 105 C
最小工作温度: - 40 C
湿度敏感性: Yes
产品类型: Single Color LEDs
工厂包装数量: 4000
子类别: LEDs
商标名: LUXEON
类型: Single Color LEDs
显示角: 130 deg
宽度: 3.5 mm
单位重量: 139.556 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LUXEON 2835 Color Line LEDs

Lumileds LUXEON 2835 Color Line LEDs provide high performance and are targeted at cost-effective designs. These LEDs are complemented by a broad range of white offerings and enable RGBW applications. The LUXEON 2835 color line LEDs feature a full-color palette for a wider spectrum range. These LEDs offer single die and single source architecture for optical control. Typical applications include panel/soft lights, wall grazers, linear, wall wash, decorative, retrofit lamps, and landscape lighting.

LUXEON® Rebel LEDs

Lumileds LUXEON® Rebel LEDs are designed to deliver the required efficiency, color quality, light output, and long life in real-world lighting applications. These LEDs deliver optimized combinations of light quality and light output. The Rebel LEDs exceed the ENERGY STAR® requirements and contain no mercury or lead. These LEDs are ideal for illuminating a shop, office, hotel, or outdoor area.

库存量: 121,308

库存:
121,308 可立即发货
生产周期:
5 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按4000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥4.7121 ¥4.71
¥3.2205 ¥32.21
¥2.3278 ¥232.78
¥1.921 ¥960.50
¥1.7854 ¥1,785.40
¥1.6724 ¥3,344.80
整卷卷轴(请按4000的倍数订购)
¥1.4916 ¥5,966.40
¥1.469 ¥11,752.00
¥1.4125 ¥33,900.00
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩