L1CU-DRD1000000000

Lumileds
997-L1CUDRD10000
L1CU-DRD1000000000

制造商:

说明:
单色LED LUXEON CZ Color Line Deep Red 655- 675nm

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Lumileds
产品种类: 单色LED
RoHS:  
Red LEDs
SMD/SMT
SMD-2
675 nm
260 lm
350 mA
2.05 V
1 W
Colorless
2 mm x 2 mm
Square
Clear
LUXEON CZ
Reel
Cut Tape
商标: Lumileds
配置: Single
高度: 0.8 mm
照明颜色: Deep Red
长度: 2 mm
最大工作温度: + 135 C
最小工作温度: - 40 C
产品类型: Single Color LEDs
工厂包装数量: 1000
子类别: LEDs
商标名: LUXEON
类型: Single Color LEDs
显示角: 120 deg
宽度: 2 mm
单位重量: 1 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LUXEON® Rebel LEDs

Lumileds LUXEON® Rebel LEDs are designed to deliver the required efficiency, color quality, light output, and long life in real-world lighting applications. These LEDs deliver optimized combinations of light quality and light output. The Rebel LEDs exceed the ENERGY STAR® requirements and contain no mercury or lead. These LEDs are ideal for illuminating a shop, office, hotel, or outdoor area.

Luxeon CZ Color Line High Power LEDs

Lumileds Luxeon CZ Color Line High Power LEDs are an optically advanced high power color and white LEDs. These LEDs are designed to maximize punch and offer narrow beam angles in over 20 colors. The Luxeon CZ LEDs are tested and binned with a DC drive current of 350mA at a junction temperature (Tj) of 85ºC. These LEDs offer hot/cold factors and provide low thermal resistance. The Luxeon CZ LEDs eliminate crosstalk in densely packed applications and offer same focal height for all the colors. These LEDs find their applications in architecture, entertainment, and emergency vehicle lighting.

库存量: 956

库存:
956 可立即发货
生产周期:
8 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥30.1936 ¥30.19
¥22.0802 ¥220.80
¥17.3681 ¥1,736.81
¥15.2211 ¥7,610.55
整卷卷轴(请按1000的倍数订购)
¥14.3058 ¥14,305.80
¥13.6504 ¥27,300.80
¥13.1532 ¥65,766.00
10,000 报价