L288XC3S

Knowles Dielectric Labs
766-L288XC3S
L288XC3S

制造商:

说明:
信号调节 DC - 27.65 220 x 140 x 98

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

供货情况

库存:
无库存
生产周期:
14 周 预计工厂生产时间。
最少: 25   倍数: 25
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥1,413.1667 ¥1,413.17
¥1,112.7449 ¥27,818.62

产品属性 属性值 选择属性
Knowles
产品种类: 信号调节
RoHS:  
Signal Conditioning
Low Pass Filters
13.8 GHz
50 Ohms
SMD/SMT
- 55 C
+ 125 C
Lowpass Filters
Bulk
商标: Knowles Dielectric Labs
介入损耗: 1.5 dB
安装: Board Mount
工厂包装数量: 10
子类别: Filters
类型: Low Pass
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

USHTS:
8541600080
ECCN:
EAR99

Surface-Mount Low Pass Filters

Dielectric Laboratories / Knowles Surface-Mount Low Pass Filters (LPFs) incorporate low-loss, high permittivity ceramics to provide minimal performance variation over temperature. These fully shielded components feature a small size and excellent repeatability. They are offered in a variety of frequency bands, which offers a drop-in solution for high-frequency attenuation. Dielectric Laboratories / Knowles Surface-Mount Low Pass Filters are 100% tested and inspected.