LFE3-70EA-8FN484C

Lattice
842-LFE3-70EA8FN484C
LFE3-70EA-8FN484C

制造商:

说明:
FPGA - 现场可编程门阵列 66.5K LUTs 295 I/O SERDES 1.2V -8 Speed

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 56

库存:
56 可立即发货
生产周期:
24 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥1,195.2462 ¥1,195.25
¥1,021.7121 ¥25,542.80
120 报价

产品属性 属性值 选择属性
Lattice
产品种类: FPGA - 现场可编程门阵列
RoHS:  
LFE3
67000 LE
33500 ALM
4.32 Mbit
295 I/O
1.14 V
1.26 V
0 C
+ 85 C
3.2 Gb/s
SMD/SMT
FPBGA-484
Tray
商标: Lattice
分布式RAM: 145 kbit
内嵌式块RAM - EBR: 4420 kbit
最大工作频率: 500 MHz
湿度敏感性: Yes
逻辑数组块数量——LAB: 8375 LAB
工作电源电流: 18 mA
工作电源电压: 1.2 V
产品类型: FPGA - Field Programmable Gate Array
工厂包装数量: 60
子类别: Programmable Logic ICs
总内存: 4565 kbit
单位重量: 10.872 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310060
JPHTS:
854231039
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.d

LatticeECP3™ FPGAs

The LatticeECP3™ third-generation high-value FPGA from Lattice Semiconductor offers the industry's lowest consumption and price of any SERDES-capable FPGA device. The LatticeECP3™ FPGA family offers multi-protocol 3.2G SERDES with XAUI jitter compliance, DDR3 memory interfaces, powerful DSP capabilities, high-density on-chip memory, and up to 149K LUTS - all with half the power consumption and half the price of competitive SERDES-capable FPGAs. These Lattice FPGAs also provide flexible, reliable, and secure configuration options such as dual-boot capability, bit-stream encryption, and transfer field upgrade features. Lattice ECP3™ devices are suitable for high-volume, high-speed, low-cost applications. Lattice has expanded its LatticeECP3™ line of FPGAs.