LPD3015-103MRC

Coilcraft
994-LPD3015-103MRC
LPD3015-103MRC

制造商:

说明:
耦合电感 LPD3015 Low Profile 20% 600mA 1.04Ohms

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
Coilcraft
产品种类: 耦合电感
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
LPD3015
10 uH
20 %
600 mA
1.04 Ohms
3 mm
3 mm
1.4 mm
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
商标: Coilcraft
芯体材料: Ferrite
安装风格: SMD/SMT
产品: Coupled Inductors
产品类型: Coupled Inductors
工厂包装数量: 1000
子类别: Inductors, Chokes & Coils
端接类型: SMD/SMT
类型: SMT Coupled Inductor
单位重量: 52 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
AS OF 2/21/2014 THE OLD PART NUMBERS BELOW ARE NO LONGER
AVAILABLE FROM MOUSER BEYOND CURRENT INVENTORY IN STOCK. IF THE
CUSTOMER REQUIRES THIS PART, HAVE THEM CONTACT COILCRAFT
DIRECTLY. THIS AFFECTS MOST LPS AND A FEW LPD SERIES OF PARTS.
PLEASE SEE RECOMMENDED ALTERNATE PART AVAILABLE FROM MOUSER WITH
THE UNDERSTANDING THAT IT MAY OR MAY NOT BE AN EXACT MATCH. PER
THE SUPPLIER, MATTE TIN OVER NICKEL OVER SILVER TERMINATIONS ARE
REPLACING EXISTING SILVER-PALLADIUM-PLATINUM PLATING.
IN ADDITION, THE LPS SERIES PARTS ARE BEING ROTATED 90deg
CLOCKWISE IN THE CARRIER TAPE.

NEW PART NUMBERS:
LPSxxxx-xxxMRB or LPSxxxx-xxxMRC
LPDxxxx-xxxMRB or LPDxxxx-xxxMRC/
LPSxxxx-xxxNRB or LPSxxxx-xxxNRC
LPDxxxx-xxxNRB or LPDxxxx-xxxNRC

REASON FOR THE CHANGES:
1) NECESSARY TO INSURE CONTINUED SUPPLY UPON EXPIRATION OF EU
ROHS Directive 2011/65, Section 7 (c)-I LEAD-IN-GLASS EXEMPTION
WHICH IS SET TO EXPIRE IN 2015.
2) IMPROVE SOLDERABILITY
3) REMOVE HALOGENS
4) CONFORM TO EIA PACKAGING STANDARD

OLD PART NUMBERS:
LPSxxxx-xxxMLB or LPSxxxx-xxxMLC
LPDxxxx-xxxMLB or LPDxxxx-xxxMLC/
LPSxxxx-xxxNLB or LPSxxxx-xxxNLC
LPDxxxx-xxxNLB or LPDxxxx-xxxNLC

Please contact a Mouser Technical Sales Representative for
further information.

5-0314-2

此功能要求启用JavaScript。

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

数据线共模扼流圈

Coilcraft数据线共模扼流圈提供从低速到 超高速的通用EMI滤波。这些滤波器的速度与USB3.x、HDMI2.0和IEEE 1394不同。Coilcraft数据线共模扼流圈包括一系列滤波器,如一般速度、高速、CAN总线、尖塞和振铃滤波器以及超高速滤波器。这些数据线路扼流圈消除了 CAN、CAN FD和FlexRay汽车总线系统中的CM噪声。

EMI/RFI扼流圈

Coilcraft EMI/RFI扼流圈有助于确保无破坏性EMI的可靠高速数据接口通信。这些EMI/RFI扼流圈是广泛使用的高效接口电路元件,可满足高速通信中各种信号大小、热变化和频谱密度要求。Coilcraft共模扼流圈有助于保持高速通信的完整性,并且可能是满足FCC和国际监管标准的必要条件。

功率磁性元件

Coilcraft是功率磁性元件的高水平供应商,其中包括为实现最高效率性能而设计的功率电感器、电流传感器和平面变压器。Coilcraft CPS功率磁性元件采用高级材料制造而成并经过严格测试,非常适合用于军事、航空航天和医用电源电路。

LPD3015 系列耦合电感器

Coilcraft LPD3015 系列耦合电感器具有大电感、高效率以及强电流处理能力的特性,为 1.4mm 高和 3mm 见方设计。LPD3015 系列可用作两个串联或并联的单电感器或用作共模扼流圈。
了解更多

耦合电感器

Coilcraft 耦合式电感器尺寸小、效率高,具有出色的电流处理能力。各种系列Coilcraft耦合式电感器适用于回扫、多输出降压和SEPIC应用,有些还适用于Zeta应用。 这些电感器可用作以串联或并联方式连接的两个单电感器或共模扼流圈,有些还适用于宽带或1:1变压器。
了解详情