LS-A1AGR

Well Buying
107-LS1GR-EV
LS-A1AGR

制造商:

说明:
按钮开关 - 板装 PUSH SW SPST OFF(ON) GREEN/RED LED

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Well Buying
产品种类: 按钮开关 - 板装
发货限制:
 Mouser 目前在您所在地区不销售该产品。
LS
LED Pushbutton Switch
Illuminated
SPST
OFF - (ON)
LED
Green, Red
Round
200 mA
36 VDC
PC Pin
Silver
致动器材料: Polyamide (PA)
致动器样式: Round
商标: Well Buying
高度: 9.25 mm
外壳材料: Polyamide (PA)
长度: 28.5 mm
寿命: 10000 Cycle
最大工作温度: + 85 C
最小工作温度: - 40 C
安装风格: PCB Mount
封装: Tray
产品: Standard Switches
产品类型: Pushbutton Switches
工厂包装数量: 84
子类别: Switches
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
TARIC:
8536501190
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LS Series LED Push Button Switches

Well Buying LS Series LED Push Button Switches feature 40mΩ (@1.5VDC) maximum contact resistance and 100MΩ (@500VDC) minimum insulation resistance. These switches are available with bi-color LED illumination and offer a Single Pole Single Throw (SPST) lock/non-lock function. The LS Series push button switches incorporate momentary and lock types with LED pole positions with 36VDC, 0.2A contact rating. These switches offer 10000 operating life cycles with 2.2±0.3mm full travel and 1.6±0.3mm contact travel. Typical applications include computer products, office appliances, and communication equipment.

供货情况

库存: