LTC-3PNS4

Eagle-Picher
521-3PNS4
LTC-3PNS4

制造商:

说明:
电子电池 3.5V 350MAH W/2LDS

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
Eagle-Picher
产品种类: 电子电池
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:
Non-Rechargeable
LTC
3.5 V
350 mAh
Lithium Thionyl Chloride (LiSOCl2)
PC Pin (Vertical 2-Pin)
16.5 mm
6.7 mm
15.2 mm
- 40 C
+ 95 C
商标: Eagle-Picher
产品类型: Electronic Battery
系列: LTC-3PN
工厂包装数量: 32
子类别: Battery
商标名: Keeper II
单位重量: 9.721 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
EAGLE-PICHER


521-7P 521-7PN 521-3PN
521-3PNS2 521-7PNS4 521-7PNS6
521-3PNS4 521-16M 521-16MS2

Due to manufacturing issues with Eagle-Picher, the Keeper
II line will have an extended lead time. Please contact a
Mouser Technical Sales Representative for expected lead
times.

Due to new regulations governing the shipment of lithium
Batteries, Mouser electronics will not ship these products
via air methods at this time. These products will only be
available for shipment via UPS Ground.



5-1204-59

USHTS:
8506500090
ECCN:
EAR99

LTC-3PN Batteries

Eagle-Picher LTC-3PN Batteries are ideal for applications that have little space and need a reliable, high-energy source. Available in three PCB mounting configurations with 350 mAh packed into 0.0975 in2, Eagle-Picher's LTC-3PN lithium-thionyl chloride battery series has the flexibility to be designed for any mounting geometry.