MAAM-011252-TR1000

MACOM
937-011252-TR1000
MAAM-011252-TR1000

制造商:

说明:
射频放大器 Broadband LNA, 0.03-8GHz, 2mmPDFN

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
MACOM
产品种类: 射频放大器
RoHS:  
30 MHz to 8 GHz
6 V
56 mA
19.5 dB
2.3 dB
Low Noise Amplifiers
SMD/SMT
PDFN-8
12 dBm
27 dBm
- 40 C
+ 85 C
Reel
Cut Tape
商标: MACOM
输入返回损失: 12 dB
通道数量: 1 Channel
产品类型: RF Amplifier
工厂包装数量: 1000
子类别: Wireless & RF Integrated Circuits
测试频率: 8 GHz
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MAAM-011252/-011305 Gain Block Amplifiers

MACOM MAAM-011252/-011305 Gain Block Amplifiers are single-stage MMIC low-noise amplifiers in a lead-free 2mm 8-LD PDFN package. These high dynamic range amplifiers come with 50Ω internal matching to provide flat gain and good return losses up to 8GHz without external matching components. The use of external matching may lead to the extension of the usable frequency range beyond 8GHz. The MAAM-011252/-011305 gain block amplifiers feature an integrated active bias circuit that allows direct connection to 3V or 5V bias. The VBIAS can act as an enable pin that helps turn the device on and off during the operation. These low noise amplifiers operate from -40ºC to 85ºC and are RoHS compliant.

Amplifier Gain Blocks

MACOM Amplifier Gain Blocks are ideal for RF, microwave, and millimeter-wave applications. These amplifiers support frequencies ranging from DC to 45GHz. The gain block amplifiers serve in various 50Ω applications. These amplifiers are RoHS-compliant and come in standard plastic packaging. Typical applications include networks, aerospace, and defense.

库存量: 2,551

库存:
2,551
可立即发货
在途量:
3,000
预期 2026/10/2
生产周期:
22
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥181.6475 ¥181.65
¥151.2053 ¥1,512.05
¥142.4365 ¥3,560.91
¥131.7693 ¥13,176.93
¥126.1419 ¥31,535.48
¥124.1531 ¥62,076.55
整卷卷轴(请按1000的倍数订购)
¥122.0061 ¥122,006.10