MAX98309EWL+T

Analog Devices / Maxim Integrated
700-MAX98309EWL+T
MAX98309EWL+T

制造商:

说明:
音频放大器 Mono 1.4W Class AB Audio Amp w/external

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
Analog Devices Inc.
产品种类: 音频放大器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Class-AB
1.4 W
0.01 %
WLP-9
4 Ohms
2.5 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
MAX98309
Reel
商标: Analog Devices / Maxim Integrated
开发套件: MAX98309EVKIT#
通道数量: 1 Channel
工作电源电流: 1.2 mA
产品: Audio Amplifiers
产品类型: Audio Amplifiers
工厂包装数量: 2500
子类别: Audio ICs
类型: 1-Channel Mono
零件号别名: MAX98309
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

MAX98309/MAX98310 Mono 1.4W Class AB Audio Amps

Analog Devices MAX98309 / MAX98310 Mono 1.4W Class AB Audio Amplifiers offer low quiescent current while maintaining excellent SNR and low 0.008% THD+N. The amplifiers feature excellent 90dB PSRR and state-of-the-art click-and-pop suppression. These ICs are offered with an internally fixed 0dB, 3dB, 6dB, and 9dB gain (MAX98310) or an externally set gain (MAX98309) through external resistors. MAX98309 features a 10ms or 100ms pin-selectable turn-on time, while the MAX98310 has a preset 5ms turn-on time. Analog Devices MAX98309 / MAX98310 Class AB Audio Amplifiers are ideal for use in cell phones/smartphones, digital cameras, e-Readers, and more. The MAX98309 evaluation kit (EV kit) is a fully assembled and tested circuit board that evaluates the MAX98309 and MAX98310. The EV kit operates from a single 2.5V to 5.5V power supply.