MD-250-U

Triad Magnetics
553-MD-250-U
MD-250-U

制造商:

说明:
电源变压器 Medical Grade Encased Isolation Transformer 250VA, 115Vac Input

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
由于产品尺寸或重量的缘故,只可用美元购买才能运输到您所在的国家。

库存量: 9

库存:
9 可立即发货
生产周期:
16 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥1,494.8431 ¥1,494.84
¥1,494.764 ¥17,937.17
¥1,465.8925 ¥41,044.99

产品属性 属性值 选择属性
Triad Magnetics
产品种类: 电源变压器
发货限制:
 由于产品尺寸或重量的缘故,只可用美元购买才能运输到您所在的国家。
RoHS:  
115 VAC
120 V
250 VA
2.08 A
Mounting Foot
Single Primary Winding
Single Secondary Winding
176 mm
134 mm
130 mm
MD
商标: Triad Magnetics
工作频率: 50 Hz/60 Hz
产品类型: Isolation Transformers
工厂包装数量: 4
子类别: Transformers
端接类型: Wire Leads
单位重量: 4 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8504329000
CAHTS:
8504310030
USHTS:
8504314065
JPHTS:
850431000
ECCN:
EAR99

MD Series Medical Grade Transformers

Triad Magnetics MD Series Medical Grade Isolation Power Transformers are the ideal solution to ensure medical equipment functions properly. The units feature toroidal transformer construction allowing them to be much smaller sizes than standard EI transformers, with heights ranging from 5.12 to 6.82 inches. Triad Magnetics Transformers are built with a Class F (+155°) insulation system and are available in a white powder-coated steel enclosure. Applications include hospital beds, dental chairs and equipment, medical lab equipment, and patient monitoring equipment.