MLPS-B-3-0304-CC-2

Bivar
749-MLPSB30304CC2
MLPS-B-3-0304-CC-2

制造商:

说明:
LED 安装硬件

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 100

库存:
100 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥28.9506 ¥28.95
¥21.0971 ¥210.97
¥16.5432 ¥1,654.32
¥13.4809 ¥6,740.45
¥13.1532 ¥13,153.20

产品属性 属性值 选择属性
BIVAR
产品种类: LED 安装硬件
RoHS:  
Speed Nuts
Nylon
Bulk
商标: Bivar
安装风格: Adhesive
产品类型: LED Mounting Hardware
工厂包装数量: 10
子类别: LED Indication
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
3926909989
TARIC:
8547200000
ECCN:
EAR99

Modular Light Pipe System - Bezel (MLPS-B)

BIVAR Modular Light Pipe System - Bezel (MLPS-B) is a configurable light pipe system with bezel alignment for optimal communication between devices. This light pipe system is available in front and rear mounts and in a range of sizes. The Bezel material is made of UL 94V-0 rated Nylon 6/6, which is stiffer and usually more durable. Typical applications include network servers, robotics, and control and monitoring systems.