MPZI022/F/BL/24/L

Bulgin
167-MPZI022/F/BL/24L
MPZI022/F/BL/24/L

制造商:

说明:
按钮开关 LED illuminated stnlss steel on/off

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
Bulgin
产品种类: 按钮开关
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
MPZ
Piezo Switches
Sealed
Illuminated
SPST
Panel Mount
OFF - (ON)
LED
Blue
Round
1 A
24 VDC
24 VAC
IP69K
Wire Lead
致动器样式: Round
商标: Bulgin
直径: 22 mm
外壳材料: Stainless Steel
寿命: 10000000 Cycle
材料: Stainless Steel
最大工作温度: + 85 C
最小工作温度: - 40 C
产品类型: Pushbutton Switches
工厂包装数量: 1
子类别: Switches
零件号别名: 124-1084
单位重量: 26 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
TARIC:
8536508099
BRHTS:
85365090
ECCN:
EAR99

MPZ Series Piezo Switches

Bulgin MPZ Series Piezo Switches are engineered for reliability and high performance in challenging environments. These switches feature vandal-resistant stainless steel bodies and are available in red, green, and blue illumination choices in diameters of 16mm, 19mm, and 22mm. Unlike traditional switches, the MPZ piezo switches lack moving mechanical components, resulting in extreme durability. These piezo switches are capable of withstanding millions of actuations and require little to no maintenance. The MPZ switches are waterproof and dustproof to IP68 and IP69K standard ratings. These piezo switches are ideal for use in industrial and potentially hostile environments such as access control applications.