MXL83411E-ADA-R

MaxLinear
701-MXL83411E-ADA-R
MXL83411E-ADA-R

制造商:

说明:
RS-422/RS-485 接口 IC Quad RS-485/422 receiver with ESD and EFT protection

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 2,450

库存:
2,450 可立即发货
生产周期:
8 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥22.3288 ¥22.33
¥16.7127 ¥167.13
¥15.3002 ¥382.51
¥13.7295 ¥1,372.95
¥12.9837 ¥3,245.93
¥12.4865 ¥6,243.25
¥12.1588 ¥12,158.80
整卷卷轴(请按2500的倍数订购)
¥11.6616 ¥29,154.00
¥11.413 ¥57,065.00

产品属性 属性值 选择属性
MaxLinear
产品种类: RS-422/RS-485 接口 IC
RoHS:  
MxL83411
SMD/SMT
NSOIC-16
Receiver
4 Receiver
10 Mb/s
5 V
3.3 V
- 40 C
+ 125 C
Reel
Cut Tape
商标: MaxLinear
ESD 保护: 8 kV, 15 kV
工作电源电流: 2.1 mA
工作电源电压: 3.3 V
输出电流: 40 mA
输出类型: Active-High, Active-Low
产品: RS-485/RS-422 Receivers
产品类型: RS-422/RS-485 Interface IC
传播延迟时间: 10 ns
支持协议: RS-422, RS-485
关闭: No Shutdown
工厂包装数量: 2500
子类别: Interface ICs
类型: Monolithic Quadruple Differential Line RS-485/RS-422 Receivers
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

数据表

Technical Resources

此功能要求启用JavaScript。

CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

MxL83411 Quad RS-485/422 Receivers

MaxLinear MxL83411 Quad RS-485/422 Receivers are monolithic differential receivers that support communication up to 10Mbps in extreme industrial environments. These receivers feature bus pins that tolerate IEC Electrical Fast Transients (EFT) and IEC Electrostatic Discharge (ESD). The MxL83411 receivers feature glitch-free power-up/power-down for hot plug-in capability and a channel-to-channel propagation delay skew of ±6ns. These receivers are available in a global enable configuration, which allows all four channels to be turned on or off simultaneously. The MxL83411 receivers offer a wide 3.3V to 5V input voltage range and input hysteresis. Typical applications include industrial and process control equipment, level translators, telecommunication equipment, high-performance motor drives, smart grid, and industrial transport.