NHD-2.4-240320DB-CTXP

Newhaven Display
763-NHD24240320DBCTX
NHD-2.4-240320DB-CTXP

制造商:

说明:
TFT 显示器 & 附件 2.4" IPS TFT w/ EMI Shielding

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 295

库存:
295 可立即发货
生产周期:
18 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥161.9629 ¥161.96
¥152.2788 ¥761.39
¥142.606 ¥1,426.06
¥134.4926 ¥6,724.63
¥128.1307 ¥12,813.07

产品属性 属性值 选择属性
Newhaven Display
产品种类: TFT 显示器 & 附件
RoHS:  
10 mA
IPS TFT LCD Display Modules
Transmissive
2.4 in
MVA
240 x 320
SPI
LED
450 cd/m2
55.96 mm x 42.72 mm x 2.2 mm
3 V
背景色: White
商标: Newhaven Display
最大工作温度: + 70 C
最小工作温度: - 20 C
产品类型: TFT Displays
系列: NHD-2.4
工厂包装数量: 1
子类别: Displays
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
8524919000
ECCN:
EAR99

2.4" In-Plan Switching (IPS) TFTs

Newhaven Display 2.4" In-Plan Switching (IPS) TFTs deliver consistent color reproduction at any angle, making it the top choice for applications that require precise, concise information on a smaller display. These TFT displays are small in size and produce high-quality images. The line includes six models offered in two different brightness options: a standard brightness model and a high brightness model with up to 1200cd/m2 that is sunlight readable. These TFTs add brightness options and have two touchscreen options: resistive and capacitive. The 2.4" IPS displays provide additional design improvements, including built-in EMI shielding and a top bezel frame for added protection. These TFTs' interface offers compatibility with Arduino and comes with the same mechanical footprint as the TN display. The 2.4" In-Plan switching TFTs are ideal for industrial, manufacturing, medical, and consumer electronics.