NHD-2.7-12864WDW3

Newhaven Display
763-NHD2712864WDW3
NHD-2.7-12864WDW3

制造商:

说明:
OLED显示器和配件 2.7 in White OLED 128 x 64

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 692

库存:
692 可立即发货
生产周期:
18 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥328.5475 ¥328.55

产品属性 属性值 选择属性
Newhaven Display
产品种类: OLED显示器和配件
RoHS:  
OLED Displays
White
128 x 64
63.41 mm x 32.69 mm
82 mm x 47.5 mm x 6 mm
Parallel, SPI
345 mA
3.3 V
+ 85 C
- 40 C
Bulk
商标: Newhaven Display
亮度: 80 cd/m2
产品类型: OLED Displays
工厂包装数量: 1
子类别: Displays
显示角: 85 deg
单位重量: 27.600 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8524929090
CAHTS:
8531200010
USHTS:
8524120000
TARIC:
8531204090
MXHTS:
85312001
ECCN:
EAR99

Graphic OLED Display Modules

Newhaven Display Graphic OLED Display Modules are easy-to-use, all-in-one designs available in monochrome and full-color variants. The Graphic OLED displays have custom-designed module boards that allow the user to have just one interface supply. The display modules include all the required external logic components, making it fast and easy to start using them. Typical applications include automotive, consumer, controls, HVAC, security, handheld, military, and scales.

OLED Display Modules

Newhaven Display OLED Display Modules are organic LEDs offering brighter, higher contrast displays with faster response times and wider viewing angles. These displays consume less power than the conventional VFD, LED, or LCD Displays and are classified into character OLEDs and Graphic OLEDs. OLED displays are self-illuminating and require no backlight for maximum visibility in all environments, making them significantly thinner than standard displays. The Newhaven Display OLED Displays have a built-in controller, a single low-power supply and are available in several color variants and dimensions.

NHD-2.7-12864WDx 2.7" Graphic OLED Display Modules

Newhaven Display NHD-2.7-12864WDx 2.7" Graphic OLED Display Modules offer high contrast viewing with vibrant graphics against a deep black background. The OLED display technology is self-illuminating and engineered to provide increased visibility and ensure easy readability from any angle in different environments. Fully compatible with Arduino, the passive-matrix displays implement 6800/8080 serial or parallel interface options for seamless integration with many electronic systems for various applications. Designed to withstand extreme operating conditions, the NHD-2.7-12864WDx operates exceptionally within a temperature range from -40°C to +85°C. These modules feature a built-in SSD1322 controller and require a 3.3V power supply.