NHD-4.3-800480FT-CSXP-CTP

Newhaven Display
763-43800480FTCSXPTP
NHD-4.3-800480FT-CSXP-CTP

制造商:

说明:
TFT 显示器 & 附件 4.3" EVE2 IPS TFT w/ Capacitive Touch

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 173

库存:
173 可立即发货
生产周期:
18 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥704.9844 ¥704.98

产品属性 属性值 选择属性
Newhaven Display
产品种类: TFT 显示器 & 附件
RoHS:  
40 mA
IPS TFT LED Displays
Transmissive
4.3 in
WVGA
800 x 480
SPI
Capacitive Touch Panel
LED
723 cd/m2
96.10 mm x 54.8 mm
105.5 mm x 67.2 mm x 16.9 mm
3.3 V
Bulk
商标: Newhaven Display
产品类型: TFT Displays
系列: 4.3" IPS TFT
工厂包装数量: 1
子类别: Displays
单位重量: 159.425 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8524919090
USHTS:
8524911000
JPHTS:
852491000
TARIC:
8524910000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99

4.3" IPS TFT Display Modules

Newhaven Display 4.3" IPS TFT LCD Display Modules are based on In-Plane Switching (IPS) Technology. With IPS technology, electrodes are arranged so that the liquid crystals inside the display rotate in parallel with the screen rather than twisting and standing upright like with Twisted Nematic (TN) technology. IPS Displays offer truer color reproduction, excellent viewing angles, and better contrast. In addition, they display consistent, accurate color from all viewing angles and do not lighten or show tailing when touched, making them ideal for use in touch screen devices.