NOSD107M006R0100

KYOCERA AVX
581-NOSD107M006
NOSD107M006R0100

制造商:

说明:
铌氧化物电容器 6.3V 100uF 2917 ESR= 100mOhms 20%

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 4,765

库存:
4,765 可立即发货
生产周期:
25 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按500的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥11.0853 ¥11.09
¥6.7009 ¥67.01
¥5.6952 ¥569.52
整卷卷轴(请按500的倍数订购)
¥4.3957 ¥2,197.85
¥4.1358 ¥4,135.80
¥3.8081 ¥9,520.25
¥3.7177 ¥37,177.00
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。

产品属性 属性值 选择属性
KYOCERA AVX
产品种类: 铌氧化物电容器
RoHS:  
100 uF
6.3 VDC
100 mOhms
2917 (7343 metric)
20 %
- 55 C
+ 125 C
12 uA
1.342 A
NOS
Reel
Cut Tape
MouseReel
商标: KYOCERA AVX
外壳代码 - in: 2917
外壳代码 - mm: 7343
高度: 2.9 mm
长度: 7.3 mm
湿度敏感性: Yes
产品类型: Niobium Oxide Capacitors
工厂包装数量: 500
子类别: Capacitors
端接类型: SMD/SMT
商标名: Oxicap
类型: Oxicap Low ESR Series Niobium Oxide Capacitor
宽度: 4.3 mm
单位重量: 400 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8532290000
CAHTS:
8532290000
USHTS:
8532290040
JPHTS:
853229000
KRHTS:
8532290000
TARIC:
8532290000
MXHTS:
8532299999
ECCN:
EAR99
原产地分类
原产国:
捷克共和国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

电容器解决方案

KYOCERA AVX提供各种电容器解决方案,可依据密度、尺寸和可靠性要求设计定制解决方案。常见电容器类型包括铝电解、钽电解、陶瓷和薄膜。KYOCERA AVX陶瓷电容器通常用于直流-直流转换器,几乎可以在电动汽车 (EV) 的每个子系统中找到。

汽车安全电子产品解决方案

AVX汽车安全电子产品解决方案是符合严格设计限制要求的创新型产品。这些创新有助于解决通信、电磁干扰 (EMI) 和电源质量等方面的常见问题。AVX汽车安全电子产品解决方案涵盖10个类别:电池和系统电源、电池输入保护、时钟、诊断和监控、数字处理、内存、处理器电源、雷达收发器、射频电源和车辆接口。这些产品兼具高性能和高可靠性,同时能够耐受恶劣环境。

汽车用EV/HEV解决方案

KYOCERA AVX汽车用EV/HEV解决方案适合用于各种应用,包括电源转换、高级辅助驾驶系统 (ADAS)、照明、有源车身控制和动力传动系统。与传统汽车电子产品相比,这些EV/HEV电子产品在通信、电路保护和更高工作电压方面需要应对独特的设计挑战。

OxiCap NOS Low ESR Capacitors

KYOCERA AVX OxiCap® NOS Capacitors are low ESR niobium oxide (NbO) capacitors offer non-burn technology. Other features include a CV range of 10µF to 1000µF / 1.8V to 6.3V and reliability level of 0.2% / 1000 hours. KYOCERA AVX OxiCap NOS Capacitors provide enhanced reliability, a wide temperature range, and low leakage current, making them ideal for automotive applications. The noise-free performance and stability over temperature offer designers sound quality for car audio devices.

OxiCap® NLJ Niobium Oxide Capacitors

KYOCERA AVX OxiCap® NLJ Niobium Oxide Capacitors feature non-burn technology and are environmentally friendly and RoHS compliant. These capacitors also offer high volumetric efficiency and a high CV range of 22µF to 1000µF/ 4V to 10V as well as 3x reflow, 260ºC compatibility. KYOCERA AVX NLJ capacitors are designed for consumer applications.

OxiCap® NbO Capacitors

KYOCERA AVX OxiCap® NbO Capacitors are solid electrolyte capacitors uniquely developed with niobium oxide-based technology. With higher ignition energy and a lower burning rate than pure metal materials, OxiCap capacitors will not burn up to the category voltage. Typically, overloads such as voltage spikes or high current surges result in increased leakage current and reduced capacitance. If subjected to these overloads, OxiCap capacitors will continue to function at full capacitance. The KYOCERA AVX OxiCap family includes three series: NOJ, in both standard and low profile; low ESR NOS; and OxiCap super-low ESR multianode NOM.

高CV SMD电容器解决方案

AVX高CV(电容/电压)电容器设计用于实现面向各类电源应用的最佳解决方案。面向SMD应用的陶瓷电容器包括:适用于通用用途并具有极低ESR的极高CV (X5R) MLCC;以及适用于工业、汽车 (AEC-Q200) 和高温应用并具有flexiterm的高CV(X7R、X7S和X8R)MLCC。电解质电容器的钽芯片、导电聚合物和故障安全氧化铌 (Oxicap™) 类型与陶瓷电容器一致,在许多情况下可提供可互换的解决方案,甚至更高的CV选项。