P3A-191508-S

New Age Enclosures
789-P3A-191508-S
P3A-191508-S

制造商:

说明:
罩类、盒类及壳类产品 Short Expandable Electronic Housing 1.9 x 1.5 x 0.8 inch - Black

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
New Age Enclosures
产品种类: 罩类、盒类及壳类产品
RoHS:  
Enclosures
Electronic Housing, Expandable
Acrylonitrile Butadiene Styrene (ABS)
Black
Black
48.3 mm
37.85 mm
20.8 mm
P-191508
商标: New Age Enclosures
特点: ABS enclosure with room internally for 1.65 in x 1.15 in PCB
外壳颜色: Black
产品类型: Enclosures, Boxes, & Cases
工厂包装数量: 1
子类别: Enclosures, Racks and Boxes
零件号别名: P-191508
单位重量: 14.200 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8538109000
USHTS:
3926909989
TARIC:
8538100090
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Expandable Electronic Housings

New Age Enclosures Expandable Electronic Housings feature a contoured shape that is extremely comfortable for handheld applications, and internally, this enclosure can accommodate a 1.15" wide x 1.65" long PCB. P-191508 is a highly contoured, more compact version of the popular P-301910 Electronic Housing. The P-191508 Expandable Electronic Housing is constructed from RoHS compliant ABS plastic, measures 1.9" in length, 1.5" in width, and is available in 0.820", 0.945", and 1.070" height options.

供货情况

库存:
0

您可以延期订购此产品。

在途量:
11
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥41.4371 ¥41.44
¥37.8776 ¥189.39
¥34.3068 ¥343.07
¥30.6569 ¥766.42
¥28.8376 ¥1,441.88
¥27.0974 ¥2,709.74
¥25.2781 ¥6,319.53
¥24.8487 ¥12,424.35
¥24.3289 ¥24,328.90