PCA9557PWR

Texas Instruments
595-PCA9557PWR
PCA9557PWR

制造商:

说明:
接口-I/O扩展器 Remote 8B I2C & SMBu s I/O Expander A 59 A 595-PCA9557PW

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 4,541

库存:
4,541 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按2000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥17.8879 ¥17.89
¥13.1984 ¥131.98
¥12.0684 ¥301.71
¥10.7689 ¥1,076.89
¥10.1587 ¥2,539.68
¥9.8197 ¥4,909.85
¥9.5598 ¥9,559.80
整卷卷轴(请按2000的倍数订购)
¥9.379 ¥18,758.00
¥9.2095 ¥36,838.00
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。

备用包装

制造商零件编号:
包装:
Tube
供货情况:
库存量
单价:
¥16.2155
最小:
1
制造商零件编号:
包装:
Reel, Cut Tape, MouseReel
供货情况:
库存量
单价:
¥15.9669
最小:
1

类似产品

Texas Instruments PCA9557PW
Texas Instruments
接口-I/O扩展器 Remote 8B I2C & SMBus I/O Expander
寿命结束: 将过时且制造商将停产。

产品属性 属性值 选择属性
Texas Instruments
产品种类: 接口-I/O扩展器
RoHS:  
PCA9557
SMD/SMT
TSSOP-16
I2C, Serial, SMBus
8 I/O
Without Interrupt
2.5 V
6 V
400 kHz
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
2 kV
商标: Texas Instruments
特点: Configuration Registers, Interrupt Pin
逻辑系列: PCA9557
工作电源电压: 2.5 V to 6 V
产品: I/O Expanders
产品类型: I/O Expanders
工厂包装数量: 2000
子类别: Interface ICs
类型: I/O Expander
单位重量: 62 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
马来西亚
扩散国家:
美国
发货时,国家/地区可能会发生变化。

PCA95xx I²C, SMBus Repeaters, Switches, Expanders

Texas Instruments PCA95xx I2C and SMBus devices consist of a variety of logic ICs, including repeaters, bidirectional translating switches, and I/O expanders. The TI PCA9515A dual bidirectional I2C and SMBus repeater is a BiCMOS IC intended for I2C and SMBus systems applications. The PCA9515A contains two identical bidirectional open-drain buffer circuits that enable I2C and similar bus systems to be extended without degradation of system performance. The TI PCA9544A and PCA9545A are quad bidirectional translating switches controlled via the I²C bus. The SCL/SDA upstream pair on the PCA9544A and PCA9545A fans out to four downstream pairs, or channels On the PCA9544a, one SCL/SDA pair can be selected at a time, and this is determined by the contents of the programmable control register. On the PCA9545A, any individual SCn/SDn channel or combination of channels can be selected, and this is determined by the contents of the programmable control register. The TI PCA9554A and PCA9557 are remote 8-bit I2C and SMBus expanders. The PCA9554A and PCA9557 provide general-purpose I/O expansion for most microcontroller families via the I2C interface.