PCH01CZR8-BLK-02F

L-Com
17-PCH01CZR8-BLK-02F
PCH01CZR8-BLK-02F

制造商:

说明:
交流电源线 Hospital Grade N5-15 to Right Angle C13, Coiled 18AWG Cord, LSZH TPU Jacket, 2 Foot Compressed Length

寿命周期:
新产品:
此制造商的新产品。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
L-Com
产品种类: 交流电源线
发货限制:
 Mouser 目前在您所在地区不销售该产品。
AC Power Hospital Grade Extension Cord
IEC60320 C13, Right Angle
NEMA 5-15P
18 AWG
188 in
10 A
125 V
Black
商标: L-Com
最大工作温度: + 105 C
产品类型: AC Power Cords
工厂包装数量: 1
子类别: Power Cords
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Hospital Grade Power Cords

L-Com Hospital Grade Power Cords feature NEMA 5-15 connectors, specifically designed with a solid ground pin to reduce accidental disconnection. These power cords are equipped with a Clear NEMA 5-15 molded connector featuring a built-in LED light that visually indicates when power is connected. The hospital grade power cords durable construction minimizes accidental disconnect from critical equipment in high-stress environments due to durable construction. These power cords are integrated with a coiled TPU cable that will compress tightly back to its original shape after tension is applied.

供货情况

库存: