PJD55P03E-AU_L2_006A1

Panjit
241-PJD55P03EAUL26A1
PJD55P03E-AU_L2_006A1

制造商:

说明:
MOSFET 30V P-Channel Enhancement Mode MOSFET

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Panjit
产品种类: MOSFET
RoHS:  
Si
SMD/SMT
TO-252AA-3
P-Channel
1 Channel
30 V
48 A
12.1 mOhms
- 25 V, 25 V
2.5 V
34 nC
- 55 C
+ 175 C
3 W
Enhancement
AEC-Q101
Reel
Cut Tape
商标: Panjit
配置: Single
下降时间: 66 ns
产品类型: MOSFETs
上升时间: 4 ns
系列: PJD
工厂包装数量: 3000
子类别: Transistors
晶体管类型: 1 P-Channel
典型关闭延迟时间: 51 ns
典型接通延迟时间: 7 ns
单位重量: 297 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

40V Enhancement Mode MOSFETs

PANJIT 40V Enhancement Mode MOSFETs are low-voltage MOSFETs with an on-resistance of under 1Ω. These low-voltage MOSFETs are qualified based on the AEC-Q101 standard, commonly required for automotive-grade devices. The 40V enhancement mode MOSFETs are Lead-free and compliant with EU RoHS 2.0. Typical applications include low-power system products, such as notebooks, PC motherboards, tablets, and other portable consumer products.

30V & 40V Automotive P-Channel MOSFETs

PANJIT 30V and 40V Automotive P-Channel MOSFETs are AEC-Q101 qualified MOSFETs with an ON resistance of 1Ω and a high junction temperature of 175°C. These P-channel MOSFETs are an ideal choice for automotive design engineers looking to simplify circuitry and enhance performance. The 30V to 40V P-channel MOSFETs are lead-free and EU RoHS 2.0 compliant. These P-channel MOSFETs are available in various packages, including DFN3333-8L, DFN5060-8L, DFN5060B-8L, TO-252AA, TO-263AB, and TO-263-7L. The 30V to 40V P-channel MOSFETs are 100% Unclamped Inductive Switching (UIS) tested. Typical applications include reverse polarity protection, battery-powered equipment, brushed DC motors, electronic steering, oil/water pumps, and primary 12V systems.

库存量: 3,000

库存:
3,000 可立即发货
生产周期:
16 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥24.9843 ¥24.98
¥16.2155 ¥162.16
¥11.1644 ¥1,116.44
¥9.0174 ¥4,508.70
¥8.5993 ¥8,599.30
整卷卷轴(请按3000的倍数订购)
¥7.9778 ¥23,933.40