PJQ4439EP_R2_00201

Panjit
241-PJQ4439EPR200201
PJQ4439EP_R2_00201

制造商:

说明:
MOSFET 30V P-Channel Standard Trench MOSFET

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Panjit
产品种类: MOSFET
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Si
SMD/SMT
DFN-3333-8
P-Channel
1 Channel
30 V
30 A
- 25 V, 25 V
2.5 V
22 nC
- 55 C
+ 150 C
2.1 W
Enhancement
Reel
商标: Panjit
配置: Single
下降时间: 40 ns
产品类型: MOSFETs
上升时间: 3 ns
工厂包装数量: 5000
子类别: Transistors
晶体管类型: 1 P-Channel
典型关闭延迟时间: 36 ns
典型接通延迟时间: 7 ns
零件号别名: PJQ4439EP
单位重量: 30.495 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Power MOSFETs for Wireless Charging Transmitters

PANJIT Power MOSFETs for Wireless Charging Transmitters provide an advanced solution for the wireless chargers to work properly and efficiently. These wireless charging transmitters are designed to transfer the electromagnetic field to the battery receiver of its application. The power MOSFETs are assembled in a low-profile package that saves space while delivering similar on-resistance and thermal resistance. These devices feature low switching losses, high switching frequency operation, low operating temperature, and low gate drive losses. The power MOSFETs are ideally used in wireless charging pads, wireless charging sockets, wireless charging cases, and wireless charging stations.

PJQx43 30V P-Channel Enhancement Mode MOSFETs

PANJIT PJQx43 30V P-Channel Enhancement Mode MOSFETs are reliable and rugged MOSFETs with ±25V gate-source voltage and -55°C to 150°C operating temperature range. These MOSFETs are 100% UIS tested and are available in the DFN5060X-8L and DFN3333-8L packages. The PJQx43 P-Channel MOSFETs are lead-free in compliance with EU RoHS 2.0 and are green molding compounds as per IEC 61249 standard.

供货情况

库存: