PJQ5439E_R2_00201

Panjit
241-PJQ5439ER200201
PJQ5439E_R2_00201

制造商:

说明:
MOSFET 30V P-Channel Standard Trench MOSFET

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Panjit
产品种类: MOSFET
RoHS:  
Si
SMD/SMT
DFN-5060X-8
P-Channel
1 Channel
30 V
30 A
18.8 mOhms
- 25 V, 25 V
2.5 V
22 nC
- 55 C
+ 150 C
28 W
Enhancement
Reel
Cut Tape
商标: Panjit
配置: Single
下降时间: 40 ns
产品类型: MOSFETs
上升时间: 3 ns
系列: PJQ
工厂包装数量: 3000
子类别: Transistors
晶体管类型: 1 N-Channel
典型关闭延迟时间: 36 ns
典型接通延迟时间: 7 ns
零件号别名: PJQ5439E
单位重量: 80 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

PJQx43 30V P-Channel Enhancement Mode MOSFETs

PANJIT PJQx43 30V P-Channel Enhancement Mode MOSFETs are reliable and rugged MOSFETs with ±25V gate-source voltage and -55°C to 150°C operating temperature range. These MOSFETs are 100% UIS tested and are available in the DFN5060X-8L and DFN3333-8L packages. The PJQx43 P-Channel MOSFETs are lead-free in compliance with EU RoHS 2.0 and are green molding compounds as per IEC 61249 standard.

30V & 40V Automotive P-Channel MOSFETs

PANJIT 30V and 40V Automotive P-Channel MOSFETs are AEC-Q101 qualified MOSFETs with an ON resistance of 1Ω and a high junction temperature of 175°C. These P-channel MOSFETs are an ideal choice for automotive design engineers looking to simplify circuitry and enhance performance. The 30V to 40V P-channel MOSFETs are lead-free and EU RoHS 2.0 compliant. These P-channel MOSFETs are available in various packages, including DFN3333-8L, DFN5060-8L, DFN5060B-8L, TO-252AA, TO-263AB, and TO-263-7L. The 30V to 40V P-channel MOSFETs are 100% Unclamped Inductive Switching (UIS) tested. Typical applications include reverse polarity protection, battery-powered equipment, brushed DC motors, electronic steering, oil/water pumps, and primary 12V systems.

库存量: 2,655

库存:
2,655 可立即发货
生产周期:
20 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥10.3395 ¥10.34
¥4.8251 ¥48.25
¥4.2714 ¥427.14
¥3.3222 ¥1,661.10
¥3.2205 ¥3,220.50
整卷卷轴(请按3000的倍数订购)
¥2.6103 ¥7,830.90
¥2.5651 ¥15,390.60
¥2.3956 ¥21,560.40