PJS008-2003-1

Yamaichi Electronics
945-PJS008-2003-1
PJS008-2003-1

制造商:

说明:
记忆卡连接器 REVERSE MNT MICRO SD PUSH-PUSH TYPE

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
Yamaichi Electronics
产品种类: 记忆卡连接器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Card Connectors
microSD
8 Contact
1 Row
1.10 mm
SMD/SMT
500 mA
PCB Mount
Gold
Reel
Cut Tape
MouseReel
商标: Yamaichi Electronics
触点材料: Copper Alloy
高度: 1.85 mm
外壳材料: Liquid Crystal Polymer (LCP)
插入-取出类型: Push-Push
绝缘电阻: 1 GOhms
最大工作温度: + 85 C
最小工作温度: - 55 C
安装类型: Reverse
产品类型: Memory Card Connectors
系列: PJS008
工厂包装数量: 800
子类别: Memory Connectors & Sockets
电压额定值: 50 V
单位重量: 1 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Memory Card Connectors

Yamaichi Electronics Memory Card Connectors are connectors for mobile memory products--critical components for various devices ranging from consumer electronics to portable industrial measurement equipment. SD memory cards have become some of the most popular types of memory among the available options. The increased demand for more compact and light-weight mobile devices calls for components with even smaller physical dimensions, such as Micro SD and Micro-SIM cards which offer smaller and thinner mechanical structures.

PJS008 microSD™ Card Connectors

Yamaichi PJS008 microSD™ Card Connectors feature a super low profile and a brake mechanism to prevent card loss during push-push ejection. Additional features include mis-insertion prevention and push lock/push eject mechanisms, as well as a switch for automatic card recognition. The Yamaichi PJS008 microSD™ Card Connectors offer a 0.5A rated current, 5VAC rms rated voltage, and a durability rating of 10000 insertion/extraction cycles in an operating temperature range of -25⁰C to +85⁰C.