PJT007A0X3-SRDZ

OmniOn Power
894-PJT007A0X3-SRDZ
PJT007A0X3-SRDZ

制造商:

说明:
DC/DC转换器 - SMD型 4.5-14.4Vin .51-5.5V 7A Neg Log SMT TR

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
OmniOn Power
产品种类: DC/DC转换器 - SMD型
RoHS:  
Non-Isolated
1 Output
4.5 V
14.4 V
510 mV to 5.5 V
7 A
12.2 mm (0.48 in)
12.2 mm (0.48 in)
7.5 mm (0.295 in)
Industrial
+ 105 C
- 40 C
PJT007
商标: OmniOn Power
湿度敏感性: Yes
安装风格: SMD/SMT
封装: Reel
产品类型: Non-Isolated DC-DC Converters
工厂包装数量: 200
子类别: DC-DC Converters
商标名: PicoDLynx II
零件号别名: 150052349
单位重量: 2.200 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

PJT PicoDLynxII™ Non-Isolated DC-DC Power Modules

OmniOn Power™ PJT Digital PicoDLynxII™ Non-Isolated DC-DC Power Modules offer PMBus™ protocol for digital interfaces. The modules offer a wide input voltage range of 4.5VDC to 14.4VDC and precisely regulated output voltage from 0.51VDC to 3.63VDC. Features include remote on/off, adjustable output voltage, over current protection, and over-temperature protection. The PMBus interface supports a range of commands to both control and monitor the modules. The converters also include the Tunable Loop™ feature that allows the user to optimize the dynamic response of the converter to match the load with a reduced amount of output capacitance. Applications include industrial equipment, intermediate bus voltage, and telecommunications equipment.

DLynx II Non-Isolated DC/DC Converters

OmniOn Power™ DLynx II Non-Isolated DC/DC Converters are high-performance Point-of-Load (POL) board-mounted power modules. DLynx II offers a wide set of industry-standard PMBus commands along with high-performance and power handling ranges. These GE Critical non-isolated DC/DC converters provide highly accurate digital telemetry, space-saving Digital Tunable Loop technology, and exceptional current density. DLynx II power modules serve a variety of applications, including distributed power architectures, data/enterprise networks, telecommunications equipment, and more.

供货情况

库存:
无库存
生产周期:
26 周 预计工厂生产时间。
本产品所报告的交付时间长。
最少: 200   倍数: 200
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
整卷卷轴(请按200的倍数订购)
¥101.5757 ¥20,315.14