PSK-40F-24

CUI Inc.
490-PSK-40F-24
PSK-40F-24

制造商:

说明:
电源 - 板装 40 W, 24 Vdc, single output, encapsulated PCB

寿命周期:
新产品:
此制造商的新产品。
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
CUI Inc.
产品种类: 电源 - 板装
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
40 W
85 VAC to 305 VAC, 100 VDC to 430 VDC
1 Output
24 VDC
1.67 A
PCB Mount
4 kVAC
89 %
69.5 mm
39 mm
24 mm
PSK-40F
商标: CUI Inc.
尺寸: 69.5 mm x 39 mm x 24 mm
输入频率: 47 Hz to 63 Hz
负载调节: Regulated
最大工作温度: + 85 C
最小工作温度: - 40 C
开放式框架/封闭式: Enclosed
产品: AC/DC Power Supply
工厂包装数量: 24
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

PSK-30F与PSK-40F内部AC-DC电源

CUI Inc PSK-30F与PSK-40F内部AC-DC电源是紧凑、高性能且封装的AC/DC电源模块。这些内部电源分别提供30W和40W的输出功率,并具有85V至305VAC或100V至430VDC的通用输入电压范围。PSK-30F和PSK-40F内部AC-DC电源均可提供高达89%高效率和低待机功耗(<0.3W)。这些电源在-40°C至85°C的宽温度范围内工作,确保在恶劣环境下可靠运行。

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

IRM-90 90W交流-直流绿色电源模块

Mean Well IRM-90 90W交流-直流绿色电源模块适用于物联网(IoT)、手持式仪器、通信设备和家用电器。该系列设计用于满足市场对更大功率的需求。有两种类型可供选择:IRM-90可直接安装和焊接到PCB上,或者IRM-90-xST螺钉端子类型可提供其他安装和接线选项。这些紧凑型器件符合EN55032 B类标准,无外部EMI滤波器,输入电压范围为80VAC 至305VAC(适用于北美277VAC),空载功耗低至0.21W。