RC1V-A-D48

IDEC
199-RC1V-A-D48
RC1V-A-D48

制造商:

说明:
低信号继电器 - PCB PCB Relay 12A SPST-NO 48VDC

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 37

库存:
37 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥67.1672 ¥67.17
¥66.5909 ¥665.91
¥62.3647 ¥1,247.29
¥58.7261 ¥3,523.57
¥56.161 ¥5,616.10
¥56.0028 ¥14,560.73
¥55.4152 ¥27,707.60
¥55.0084 ¥55,008.40
2,500 报价

产品属性 属性值 选择属性
IDEC
产品种类: 低信号继电器 - PCB
RoHS:  
Tube
Low Profile Relays
Low Profile
48 VDC
1 Form A (SPST-NO)
12 A
430 mW
Solder Pin
RC
商标: IDEC
安装风格: PCB Mount
产品类型: PCB Relays
工厂包装数量: 20
子类别: Relays
单位重量: 13 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

RC Series PCB Relays

IDEC RC Series PCB Relays feature low-profile, high-capacity, and compact relays. These relays provide multiple options for operating voltages and extended electrical and mechanical life. The PCB relays operate at -40°C to 85°C temperature range and 10Hz to 55Hz frequency range. These RC relays consist of a 110VDC operating coil voltage and flux resistance type (RTII). The RC series PCB relays are UL, c-UL, VDE, and CQC-certified products. These low-profile relays are 12.8mm x 16.5mm in dimensions. The RC series PCB relays are UL, c-UL, VDE, and CQC-certified products. Typical applications of these relays include industrial equipment, control high temperatures, and are suitable for small equipment.