RC1V-C-D5

IDEC
199-RC1V-C-D5
RC1V-C-D5

制造商:

说明:
低信号继电器 - PCB PCB Relay 12A SPDT 5VDC

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
IDEC
产品种类: 低信号继电器 - PCB
RoHS:  
Tube
Low Profile Relays
Low Profile
5 VDC
1 Form C (SPDT)
12 A
400 mW
Solder Pin
RC
商标: IDEC
安装风格: PCB Mount
产品类型: PCB Relays
工厂包装数量: 20
子类别: Relays
单位重量: 13 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

RC Series PCB Relays

IDEC RC Series PCB Relays feature low-profile, high-capacity, and compact relays. These relays provide multiple options for operating voltages and extended electrical and mechanical life. The PCB relays operate at -40°C to 85°C temperature range and 10Hz to 55Hz frequency range. These RC relays consist of a 110VDC operating coil voltage and flux resistance type (RTII). The RC series PCB relays are UL, c-UL, VDE, and CQC-certified products. These low-profile relays are 12.8mm x 16.5mm in dimensions. The RC series PCB relays are UL, c-UL, VDE, and CQC-certified products. Typical applications of these relays include industrial equipment, control high temperatures, and are suitable for small equipment.    

库存量: 21

库存:
21 可立即发货
生产周期:
6 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥36.9736 ¥36.97
¥34.8266 ¥348.27
¥31.188 ¥623.76
¥28.8715 ¥1,732.29
¥28.3743 ¥2,837.43
¥26.8036 ¥6,968.94
¥26.0578 ¥13,028.90
¥25.312 ¥25,312.00
¥25.1425 ¥62,856.25