RN1503(TE85L,F)

Toshiba
757-RN1503TE85LF
RN1503(TE85L,F)

制造商:

说明:
数字晶体管 Gen Trans NPN x 2 SMV, 50V, 100A

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Toshiba
产品种类: 数字晶体管
RoHS:  
Dual
NPN
22 kOhms
1
SMD/SMT
SMV-5
70
250 MHz
50 V
100 mA
100 mA
300 mW
- 55 C
+ 150 C
RN1503
Reel
Cut Tape
MouseReel
商标: Toshiba
发射极 - 基极电压 VEBO: 10 V
产品类型: Digital Transistors
工厂包装数量: 3000
子类别: Transistors
单位重量: 14 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
854121000
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
8541210100
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Bias Resistor Built-in Transistors (BRT)

Toshiba Bias Resistor Built-in Transistors (BRT) offer a wide range of polarity options. The bias resistor transistors are available in NPN, PNP, NPN + PNP, PNP + NPN, NPN x 2, and PNP x 2 polarities. The Toshiba bias resistor built-in transistors offer 3-pin, 5-pin, and 6-pin configurations with options for single, 2-in-1 (point-symmetrical), and 2-in-1 (common-emitter) internal connections.

RN150x Transistors

Toshiba RN150x Transistors are primarily designed for switching, inverter circuit, interface circuit, and driver circuit applications. These silicon NPN epitaxial planar transistors feature built-in bias resistors. They simplify circuit design while reducing the number of parts and manufacturing processes. Toshiba RN150x Transistors include two devices in SMV (supermini type with 5 leads) and complement the RN2501 to RN2506 series.

库存量: 969

库存:
969 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按3000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥4.633 ¥4.63
¥3.164 ¥31.64
¥2.0001 ¥200.01
¥1.2543 ¥627.15
¥1.11644 ¥1,116.44
整卷卷轴(请按3000的倍数订购)
¥0.94242 ¥2,827.26
¥0.81925 ¥4,915.50
¥0.72772 ¥6,549.48
¥0.53788 ¥12,909.12
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。