S24SP15004PDFA

Delta Electronics
108-S24SP15004PDFA
S24SP15004PDFA

制造商:

说明:
DC/DC转换器 - 通孔型 DC/DC Converter, +15Vout, 60W

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 158

库存:
158 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥480.7472 ¥480.75
¥462.8819 ¥2,314.41
¥455.3561 ¥4,553.56
¥445.5929 ¥11,139.82
¥438.3948 ¥21,919.74
¥431.1176 ¥43,111.76
¥398.777 ¥79,755.40
500 报价

产品属性 属性值 选择属性
Delta Electronics
产品种类: DC/DC转换器 - 通孔型
RoHS:  
Isolated
1 Output
60 W
24 V
9 V
36 V
15 V
4 A
1.5 kV
50.8 mm (2 in)
25.4 mm (1 in)
10.41 mm (0.41 in)
Medical, Industrial
S24SP
商标: Delta Electronics
输入电压: 9 V to 36 V
最大工作温度: + 85 C
最小工作温度: - 40 C
安装风格: Through Hole
封装: Tube
产品: Isolated
产品类型: Isolated DC-DC Converters
工厂包装数量: 100
子类别: DC-DC Converters
单位重量: 46 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99

Delta Electronics / Power S24SP DC/DC Converters

Delta Electronics / Power S24SP DC/DC Converters feature current, over voltage, and over temperature protection as well as remote on/off. All models have an ultra-wide 4:1 input voltage range (9V to 36V). With operating temperature of -40ºC to +85ºC, Delta Electronics S24SP is suitable for critical applications such as process control and automation, transportation, data communication and telecom equipment, test equipment, medical devices and everywhere space on the PCB is critical. An optional heatsink is available for more extreme thermal requirements.