S34ML01G300TFI013

SkyHigh Memory
727-S34M01G300TFI013
S34ML01G300TFI013

制造商:

说明:
NAND闪存 0BIT ECC, X8 I/O AND 3V VCC SLC NAND FLASH MEMORY 2KB PAGE SIZE TSOP (1Gb die)

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 1,098

库存:
1,098 可立即发货
生产周期:
22 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按1000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥33.7531 ¥33.75
¥31.5948 ¥315.95
整卷卷轴(请按1000的倍数订购)
¥31.5948 ¥31,594.80
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。

产品属性 属性值 选择属性
SkyHigh Memory
产品种类: NAND闪存
RoHS:  
SMD/SMT
TSOP-I-48
1 Gbit
Parallel
128 M x 8
Asynchronous
8 bit
2.7 V
3.6 V
30 mA
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
有源读取电流(最大值): 30 mA
商标: SkyHigh Memory
湿度敏感性: Yes
产品类型: NAND Flash
工厂包装数量: 1000
子类别: Memory & Data Storage
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
8542320051
ECCN:
3A991.b.1.a

Gen3 ML-3 ONFI 1.0 SLC NAND Flash Memory

SkyHigh Memory Gen3 ML-3 ONFI 1.0 SLC NAND Flash Memories are 3V Single Level Cell devices in 1Gb and 8Gb densities. These devices are designed using 1xnm technology. The ML-3 ONFI 1.0 SLC NAND Flash Memories are optimized for high-reliability systems that store critical data and operate at extended temperatures, up to +105°C. With its internal ECC engine, the ML-3 product family can support chipsets as low as a 1-bit ECC engine to accommodate legacy chipsets and modern chipsets with higher ECC engines. The ML-3 product family also offers various security features to protect sensitive boot code, system firmware, and application integrity from malicious software. The ML-3 product family devices are ideal for high-reliability and secure applications, such as industrial control, networking equipment, IoT applications, and set-top boxes.