SCE028XD3DB3S

Mallory Sonalert
539-SCE028XD3DB3S
SCE028XD3DB3S

制造商:

说明:
蜂鸣器和声音指示器 - 工业级 MULT CUL ROHS STK $

产品属性 属性值 选择属性
Mallory Sonalert
产品种类: 蜂鸣器和声音指示器 - 工业级
RoHS:  
Alarms
Piezoelectric
105 dBA
Multiple Tones
3 kHz
28 VDC
40 mA
Wire Lead
Panel Mount
43 mm x 33 mm
商标: Mallory Sonalert
合规: cUL
直径: 43 mm
高度: 33 mm
长度: 32.85 mm
产品类型: Audio Indicators & Alerts
工厂包装数量: 1
子类别: Audio Devices
宽度: 9.52 mm
单位重量: 45 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8531809041
TARIC:
8531807000
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
美国
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SCE 30mm Alarms with Electronic Volume Control

Mallory Sonalert SCE 30mm Alarms with Electronic Volume Control enable the selection of sound level by equipment controller or electronic circuitry. These 30mm alarms come in two models. The first set of models offers one sound type, which can be electronically changed between three different sound levels at any time. The second set of models offers two sound types with two different sound levels. Mallory Sonalert SCE 30mm Alarms are available in continuous, fast pulse, slow pulse, and medium pulse sounds. The SCE electronic volume control alarms operate at -40°C to +85°C temperature range. These 30mm alarms are CUL and UL approved.

库存量: 12

库存:
12 可立即发货
生产周期:
4 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥322.6602 ¥322.66
¥268.4541 ¥2,684.54
¥251.2668 ¥6,281.67
¥234.0569 ¥11,702.85
¥218.2595 ¥21,825.95
¥215.039 ¥53,759.75