SEDC2000BM8/960G

Kingston
524-SEDC2000BM8/960G
SEDC2000BM8/960G

制造商:

说明:
固态硬盘 - SSD 960G DC2000B PCIe 4.0 M.2 2280 Enterprise SSD

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 25

库存:
25 可立即发货
生产周期:
2 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥7,311.9249 ¥7,311.92
¥6,715.4657 ¥67,154.66

产品属性 属性值 选择属性
Kingston
产品种类: 固态硬盘 - SSD
RoHS:  
DC2000B
960 GB
M.2 SSDs
M.2 2280
3D TLC
PCle
1300 MB/s
7000 MB/s
0 C
+ 70 C
80 mm x 22 mm x 8.3 mm
商标: Kingston
封装: Bulk
产品类型: Solid State Drives - SSD
工厂包装数量: 1
子类别: Memory & Data Storage
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
TARIC:
8523801000
ECCN:
5A992.C

M.2 Datacenter Enterprise SSDs

Kingston M.2 Datacenter Enterprise Solid State Drives (SSDs) are high-performance PCIe 4.0 NVMe M.2 SSDs designed for high-volume rack-mount servers. These DC2000B SSDs utilize the Gen 4x4 PCIe interface with 112-layer 3D TLC NAND. The DC2000B data center SSDs feature an integrated aluminum heatsink, hardware-based Power Loss Protection (PLP), low latency, and IOPS consistency. The onboard PLP reduces the possibility of data loss and/or corruption due to unexpected power-off. These data center SSDs are available in 240GB, 480GB, and 960GB capacities. The DC2000B data center SSDs offer an average read latency of 70µs and average write latency of 53µs (240GB), 29µs (480GB), and 20µs (960GB). These data center SSDs operate within the 0°C to 70°C temperature range. The DC2000B data center SSDs are ideal for use in server virtualization, cloud computing, and IT applications.

2.5" SATAIII Enterprise Solid State Drives (SSDs)

Kingston 2.5" SATAIII Enterprise Solid State Drives (SSDs) are 4th generation data center SATA 3.0, 6Gbps SSDs with 3D TLC NAND intended for "mixed-use" workloads. These DC600M SSDs protect data against unexpected power failure to reduce the possibility of data loss. The DC600M is designed to deliver latency and IOPS consistency for system integrators, hyper-scale data centers, and cloud service providers. These SSDs operate at 0°C to 70°C temperature range.

Industrial SSDs

Kingston Technology Industrial SSDs provides a line of Design-In SATA and NVMe solid-state drives intended for system designers and builders. These SSDs combine advanced controllers that automatically perform wear-leveling, garbage collection, and other NAND Flash management features. The industrial SSDs incorporate advanced SATA3 6Gbps/PCIe Gen 4 NVMe controllers and high-speed next-generation 3D NAND Flash. These SSDs are a drop-in replacement for hard drives and deliver up to 20x more excellent performance and high reliability. The industrial SSDs are used in Point Of Sale (POS), robotics, kiosks, and digital signaling.