SH1000-D

Davies Molding
5164-SH1000-D
SH1000-D

制造商:

说明:
支架与垫片 M/F HYBRID STDOFF M3 8X20X8.5X8

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 1,891

库存:
1,891 可立即发货
生产周期:
2 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥6.8704 ¥6.87
¥5.5031 ¥55.03
¥4.8025 ¥480.25
¥4.5539 ¥2,276.95
¥4.3392 ¥4,339.20
¥4.3279 ¥43,279.00

产品属性 属性值 选择属性
Davies Molding
产品种类: 支架与垫片
RoHS:  
Standoffs
Hex
M3
20 mm
Nylon
8 mm
Male / Female
商标: Davies Molding
颜色: Black
产品类型: Standoffs, Spacers & Supports
系列: SH1000
工厂包装数量: 250
子类别: Hardware
单位重量: 2.463 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
7415390000
CAHTS:
7415390000
USHTS:
7415390000
JPHTS:
741539000
KRHTS:
7415390000
TARIC:
7415390000
MXHTS:
7415399900
BRHTS:
74153900
ECCN:
EAR99
原产地分类
原产国:
印度
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SH100x Hybrid Standoffs

Davies Molding SH100x Hybrid Standoffs provide support, spacing, and insulation for components in a variety of applications including electronic enclosures, circuit board assemblies, and panels. The durable and versatile insulator standoff spacers are available with multiple combinations of female and male inserts, hex widths, and spacing lengths. The RoHS and REACH compliant standoffs use a molded-in metal insert design with a nylon body to provide higher tensile/shear strength and exceptional insulation. The SH100x standoffs can operate in temperatures of up to +130°C and features a dielectric strength rating of 11kVDC.