SI8710CC-B-ISR

Skyworks Solutions, Inc.
634-SI8710CC-B-ISR
SI8710CC-B-ISR

制造商:

说明:
数字隔离器 3.75 kV optocoupler replacement in SOIC8

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 87

库存:
87 可立即发货
数量大于87的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按2500的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥15.3002 ¥15.30
¥11.2548 ¥112.55
¥10.2604 ¥256.51
¥9.0965 ¥909.65
¥8.5993 ¥2,149.83
¥8.249 ¥4,124.50
¥8.2264 ¥8,226.40
整卷卷轴(请按2500的倍数订购)
¥7.6953 ¥19,238.25
¥7.5371 ¥37,685.50
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。

产品属性 属性值 选择属性
Skyworks
产品种类: 数字隔离器
RoHS:  
Si8710
SMD/SMT
SOIC-8
1 Channel
Unidirectional
1 Mb/s
3750 Vrms
Capacitive Coupling
30 V
3 V
1.7 mA
60 ns
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
MouseReel
商标: Skyworks Solutions, Inc.
开发套件: si871xdip8-kit
正向通道: 1 Channel
最大下降时间: 5 ns
最大上升时间: 15 ns
湿度敏感性: Yes
Pd-功率耗散: 140 mW
产品类型: Digital Isolators
支持协议: General Purpose
脉冲宽度: 1 us
脉冲宽度失真: 20 ns
反向通道: 0 Channel
关闭: Shutdown
工厂包装数量: 2500
子类别: Interface ICs
类型: General Purpose
单位重量: 95.400 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
泰国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Si87xx 5kV Optocoupler Replacement Isolators

Skyworks Solutions Inc. Si87xx 5kV Optocoupler Replacement Isolators are pin-compatible, one-channel, drop-in replacements for popular optocouplers with data rates up to 15Mbps. These devices isolate high-speed digital signals and offer performance, reliability, and flexibility advantages not available with optocoupler solutions. The Si87xx series is based on Skyworks' proprietary CMOS isolation technology for low-power and high-speed operation and is resistant to the wear-out effects found in optocouplers that degrade performance with increasing temperature, forward current, and device age. As a result, the Si87xx series offers longer service life and dramatically higher reliability compared to optocouplers.