SIL40C2-00SADJ-HJ

Advanced Energy / Artesyn
826-SIL40C2-00SADJHJ
SIL40C2-00SADJ-HJ

制造商:

说明:
DC/DC转换器 - 通孔型 4.5-13.8Vin 0.6-5.0V Sngl-in-ln HorizMon

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 106

库存:
106 可立即发货
生产周期:
16 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥284.873 ¥284.87
¥257.3349 ¥1,286.67
¥253.4364 ¥2,534.36
¥229.1188 ¥4,124.14
504 报价

产品属性 属性值 选择属性
Advanced Energy
产品种类: DC/DC转换器 - 通孔型
RoHS:  
Non-Isolated
1 Output
200 W
9 V
4.5 V
13.8 V
600 mV to 5 V
40 A
30.5 mm (1.201 in)
28 mm (1.102 in)
12 mm (0.472 in)
Industrial
SIL40C2
商标: Advanced Energy / Artesyn
封装类型: Open Frame
最大工作温度: + 70 C
最小工作温度: 0 C
安装风格: Through Hole
封装: Tray
产品: Non-Isolated / PoL
产品类型: Non-Isolated DC-DC Converters
工厂包装数量: 18
子类别: DC-DC Converters
单位重量: 17 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99

Non-Isolated DC/DC Converters

Advanced Energy / Artesyn Point of Load (POL) DC/DC converters overcome the challenges caused by the latest high-performance semiconductor devices' high peak current demands and low noise margins. These POL converters place individual, non-isolated DC sources near their point of use to minimize losses caused by voltage drops, help overcome noise sensitivity and EMI emission issues, and ensure tight regulation under dynamic load conditions.

Artesyn Embedded Technologies Artesyn Non-Isolated DC/DC Converter

Artesyn Technologies point of load (POL) DC/DC converter enables electronic developers to overcome the challenges caused by the high peak current demands and low noise margins of the latest high-performance semiconductor devices by placing individual, non-isolated, DC sources near their point of use. This minimizes losses caused by voltage drops, helps overcome noise sensitivity and EMI emission issues, and ensures tight regulation under dynamic load conditions.