SLU-600-ASTDS

ATC Diversified Electronics
830-SLU-600-ASTDS
SLU-600-ASTDS

制造商:

说明:
工业继电器 Universal Phase Monitor/Relay

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
ATC Diversified Electronics
产品种类: 工业继电器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS: N
Socket
Monitoring Relays
Phase Sequence Monitor
Plug Pin
DPDT
10 A
Plug Pin
240 V
SLU
92.2 mm
75 mm
110 mm
商标: ATC Diversified Electronics
产品类型: Industrial Relays
工厂包装数量: 1
子类别: Relays
单位重量: 499 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8536490040
USHTS:
8536490075
JPHTS:
853649000
KRHTS:
8536490000
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SLU Phase Monitor Relays

ATC Diversified Electronics SLU Phase Monitor Relays offer cost-effective protection against premature equipment failure caused by voltage faults on 3-Phase systems (Wye or Delta). These SLU relays feature the 100 and 600 series phase monitors. The single SLU 100 series phase monitoring relays can be adjusted for the imbalance percentage, voltage, and time delay requirements to protect from single phasing. This single phasing can be regardless of any regenerative voltages or unbalanced voltages. The WYE and DELTA systems are monitored, and connections to neutral are not required in WYE systems. These SLU 100 series monitor relays operate at 240V switching voltage, a 10A contact current rating, and a 32°F to 131°F operating temperature range.

供货情况

库存: