SMDSWLF.015 8OZ

Chip Quik
910-SMDSWLF.0158OZ
SMDSWLF.015 8OZ

制造商:

说明:
焊料 LF S Wire 96.5/3/0.5 T/S/C N/C .015 .5lb

库存量: 2

库存:
2
可立即发货
在途量:
5
预期 2026/3/2
生产周期:
6
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥505.2117 ¥505.21

产品属性 属性值 选择属性
Chip Quik
产品种类: 焊料
RoHS:  
Solder Wire
Lead Free, No Clean Rosin Core
Sn96.5/Ag03/Cu0.5
0.015 in
2.2 %
Spool
1/2 lb
商标: Chip Quik
产品类型: Solder
工厂包装数量: 1
子类别: Solder & Equipment
单位重量: 261.113 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8311300001
USHTS:
8311900000
TARIC:
8311900000
ECCN:
EAR99

SMD Solder Wire

Chip Quik SMD Solder Wire is a no-clean, water-washable, halogen-free solder wire with a synthetic flux core that requires no refrigeration. This solder wire is offered in leaded and lead-free versions with diameters of 0.5, 0.8, and .38mm (lead-free models). Chip Quik SMD solder wire is available in 8oz and 16oz (1lb) quantities, with various melting points and composition levels of tin, lead, silver, and copper.