SNB-3733

Bud Industries
563-SNB3733
SNB-3733

制造商:

说明:
壁挂式面板机壳产品 Electronics Enclosure with Keyed Quarter Turn Latch (11.8 X 11.8 X 5.9 In)

由于产品尺寸或重量的缘故,只可用美元购买才能运输到您所在的国家。

库存量: 2

库存:
2 可立即发货
生产周期:
4 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥701.3458 ¥701.35
¥687.04 ¥3,435.20
¥623.4323 ¥6,234.32

产品属性 属性值 选择属性
Bud Industries
产品种类: 壁挂式面板机壳产品
发货限制:
 由于产品尺寸或重量的缘故,只可用美元购买才能运输到您所在的国家。
RoHS:  
Steel
Gray
11.81 in
11.81 in
5.91 in
IP65
1, 2, 4, 4X, 12
SNB
商标: Bud Industries
特点: Bonding studs for grounding are provided on base and door
外壳颜色: Gray
面板高度: 265 mm
面板宽度: 250 mm
产品: Electrical Enclosures
产品类型: Electrical Enclosures
工厂包装数量: 1
子类别: Enclosures, Racks and Boxes
通风: Not Available
单位重量: 5 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
7326909001
USHTS:
7326908688
TARIC:
9403208000
BRHTS:
73269090
ECCN:
EAR99

NEMA Sheet Metal Boxes

Bud Industries SNB-Series NEMA Sheet Metal Boxes are tested and listed to UL-508 Type 4X requirements and offer continuous seam-welded 16ga. steel or stainless steel construction. The hinged cover clamps to the base with a keyed quarter turn latch for a watertight seal. External mounting brackets allow the box to be mounted on a wall or panel without having to remove the cover and expose internal components to the environment. Bonding studs for grounding are provided on the base and door. Bud Industries SNB-Series NEMA Sheet Metal Boxes are rated IP65 and can be easily machined and modified to fit a variety of requirements.

NEMA 4x Sheet Metal Box

Bud's NEMA 4x Sheet Metal Boxes are durable and easy-to-machine fiberglass reinforced plastic box that provides protection against corrosion.