SRF1260-101M

Bourns
652-SRF1260-101M
SRF1260-101M

制造商:

说明:
耦合电感 100uH 20% SMD 1260

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 2,280

库存:
2,280 可立即发货
生产周期:
14 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按400的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥11.0062 ¥11.01
¥9.0965 ¥90.97
¥8.9383 ¥223.46
¥7.3337 ¥733.37
¥6.0907 ¥1,522.68
整卷卷轴(请按400的倍数订购)
¥5.7969 ¥2,318.76
¥5.6952 ¥4,556.16
¥5.4579 ¥13,098.96
¥5.3449 ¥25,655.52
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。

产品属性 属性值 选择属性
Bourns
产品种类: 耦合电感
RoHS:  
SRF1260
100 uH
400 uH
20 %
1.78 A
171 mOhms
12.5 mm
12.5 mm
6 mm
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
商标: Bourns
芯体材料: Ferrite
安装风格: SMD/SMT
产品: Coupled Inductors
产品类型: Coupled Inductors
工厂包装数量: 400
子类别: Inductors, Chokes & Coils
端接类型: SMD/SMT
类型: Dual-Winding Shielded Power Inductor
单位重量: 3 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
The production process for the Bourns Model SRF1260 and SRF1280
Series Dual-Winding Shielded Power Inductors will be modified to
reduce the amount of epoxy applied between the inductor core and
shield. Currently, the inductor core and shield are held
together with epoxy that is manually applied completely around
the core. The production process will now be automated to apply
the epoxy in four spots to bond the core and shield.

This Product Change Notification reflects an anticipated
positive change to reliability. The reduction in the amount of
epoxy in between the core and shield, which will create free
space for material thermal expansion, should help reduce the
risk of core cracking during the reflow soldering process.

Implementation dates are as follows:
Date deliveries of modified products will begin: May 1, 2013
Date manufacturing of existing product will cease: April 30,2013
The first date code using the above changes will be 1314.

Qualification test data is available upon request.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-1012-25

CNHTS:
8504500000
TARIC:
8504500090
CAHTS:
8504500000
USHTS:
8504504000
JPHTS:
850450000
KRHTS:
8504509010
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

SRF双绕组屏蔽电源电感器

Bourns SRFxxxx双绕组屏蔽功率电感器为磁屏蔽、低辐射电感器,可用于并联、串联、双电感器和变压器等多种应用。SRFxxx系列符合RoHS指令,电感范围为0.33-4000µH,额定电流为6.19A-17.9A。Bourns SRFxxx双绕组屏蔽功率电感器是用于通信、计算机、LCD、平板显示器、背光、摄录一体机、高清电视和汽车音响系统等SEPIC拓扑和电源的理想产品。
了解更多

磁性产品

Bourns磁性产品设计用于满足电源转换、隔离、 EMC合规性、信号完整性和增强功率密度等基本电源应用要求。Bourns提供广泛、经过验证和持续扩展的小尺寸、汽车级、高质量和高可靠性元件产品组合。Bourns磁性产品是当今诸多突破性设计的关键要素,例如电动汽车、大功率电池充电、电动交通、可再生能源、能量存储、物联网 (IoT) 和工业基础设施。