SSM6K513NU,LF

Toshiba
757-SSM6K513NULF
SSM6K513NU,LF

制造商:

说明:
MOSFET Small Low ON Resistane MOSFET

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Toshiba
产品种类: MOSFET
RoHS:  
Si
SMD/SMT
UDFN-6
N-Channel
1 Channel
30 V
15 A
6.5 mOhms
- 20 V, 20 V
1.1 V
7.5 nC
- 55 C
+ 150 C
2.5 W
Enhancement
U-MOSIX-H
Reel
Cut Tape
MouseReel
商标: Toshiba
配置: Single
正向跨导 - 最小值: 6.8 S
产品类型: MOSFETs
系列: SSM6K
工厂包装数量: 3000
子类别: Transistors
晶体管类型: 1 N-Channel
典型关闭延迟时间: 33 ns
典型接通延迟时间: 28 ns
单位重量: 8.500 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
原产地分类
原产国:
泰国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Semi Power MOSFETs

Toshiba Semi Power MOSFETs are designed with advanced technologies, achieving low RON characteristics. The Semi Power MOSFETs are very compact and thin at 2 x 2mm and 2.9 x 2.8mm, offering the low loss and compact size MOSFETs required for battery-powered devices such as smartphones and wearable devices.

Configurable High-Side Power Switch Solution

Toshiba TCK401G Driver IC is an active-high MOSFET driver suitable for quick-charging and other applications requiring high current supply. Paired with the SSM6K513NU MOSFET, TCK401G can create a high-efficiency load switch ideal for mobile and consumer applications, such as wearables and accessories. This combination also helps new products reduce heat from conduction loss by about 40 percent compared to Toshiba's conventional products. The pairing is ideal for those using USB Type-C™ connectors, making it possible to build a 100W load switch for a power supply circuit in a small space. TCK401G has built-in functions such as overvoltage protection, inrush current reduction, and auto output discharge. The SSM6K513NU MOSFET features the “U-MOSIX-H” trench metal-oxide-semiconductor (MOS) process and has an On-resistance (Rdson) of 6.5mΩ.

U-MOSIX-H MOSFETs

Toshiba U-MOSIX-H Low Voltage N-Channel Enhancement Mode MOSFETs are high-efficiency MOSFETs that are specifically designed for use in the secondary side of AC-DC power supplies. This includes notebook PC adapters, game consoles, servers, desktop PCs, and flat-panel displays. It also includes DC-DC power supplies for communication equipment, servers, and data centers. The MOSFETs feature high-speed switching, small gate charge, and low drain-source on-resistance. These MOSFETs are fabricated with the Gen-8 and Gen-9 trench MOS processes. Toshiba U-MOSIX-H Low Voltage MOSFETs will help improve the efficiency of power supplies.

USB Type-C™ Data Mux & Power Delivery Switches

Toshiba USB Type-C™ Data Mux and Power Delivery Switches support new features and new technology in mobile applications. Devices are charged with USB Power Delivery systems with higher charging voltages than before. For example, a 100W charging system delivers 20V/5A and would require a 30V-tolerant switch. Toshiba provides low-resistance 30V switches, including MOSFETs and IC switches, that provide overvoltage protection and slew rate control.

分立式恒温器解决方案

Toshiba分立式恒温器解决方案占位面积小,可靠性高,性能卓越。随着节能解决方案的需求节节攀升以及智能家居设备数量激增,智能恒温器的需求也水涨船高。高效节能、智能控制和降低单位能源成本是指导行业前进的几个关键参数。为了提高这些器件的功能和性能,除了延长使用寿命外,还必须降低功耗以及降低空间要求。’ Toshiba提供符合这些重要要求等的产品。凭借其最新的LDO技术和光电继电器,在恒温器和其他类似设计中取得了巨大成功。

供货情况

库存:
0

您可以延期订购此产品。

在途量:
38,183
预期 2026/9/4
生产周期:
21
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按3000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥7.1981 ¥7.20
¥3.2544 ¥32.54
¥2.8702 ¥287.02
¥2.1809 ¥1,090.45
¥2.1018 ¥2,101.80
整卷卷轴(请按3000的倍数订购)
¥1.6837 ¥5,051.10
¥1.5594 ¥9,356.40
¥1.4125 ¥12,712.50
¥1.3108 ¥31,459.20
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。